Texas Instruments AM3715CBC100

MPU Sitara RISC 32-Bit 1000MHz 1.8V 515-Pin FCBGA
$ 44.388
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments AM3715CBC100.

Texas Instruments

Datasheet280 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet279 pages15 years ago
Technical Drawing2 pages18 years ago

Upverter

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments AM3715CBC100 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 44.388
$ 52.322
$ 52.322
Stock
159,308
210,419
210,419
Authorized Distributors
2
1
1
Case/Package
FCBGA
-
-
Number of Pins
515
515
515
Core Architecture
ARM
ARM
ARM
Data Bus Width
32 b
-
-
Max Frequency
1 GHz
-
-
Interface
I2C, SPI, UART, USB
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
1.5 V
1.5 V
1.5 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments AM3715CBC100.

Related Parts

Texas InstrumentsAM3703CBPD100
IC MPU SITARA 1.0GHZ 515FCBGA / MPU AM37x RISC 32bit 45nm 1GHz 515-Pin POP-FCBGA Tray
Texas InstrumentsAM3715CBPD100
MPU Sitara RISC 32-Bit 1000MHz 1.8V 515-Pin FCBGA
Texas InstrumentsAM3703CBPA
IC MPU SITARA 800MHZ 515FCBGA / MPU AM37x RISC 32bit 45nm 800MHz 515-Pin POP-FCBGA Tray
NXP SemiconductorsMCIMX6D6AVT10AD
Microprocessor, ARM Cortex-A9, i.MX6 Series, 1 GHz, 1.35 V to 1.5 V, FCPBGA-624
NXP SemiconductorsMCIMX6D5EYM10AD
Microprocessor, ARM Cortex-A9, i.MX 6Dual Series, 1 GHz, 1.35 V to 1.5 V, FCPBGA-624
NXP SemiconductorsMCIMX6Q5EYM10AD
Microprocessor SoC i.MX 6Quad ARM Cortex-A9 RISC 624-Pin FCBGA

Descriptions

Descriptions of Texas Instruments AM3715CBC100 provided by its distributors.

MPU Sitara RISC 32-Bit 1000MHz 1.8V 515-Pin FCBGA
MPU AM37x RISC 32bit 45nm 1GHz 515-Pin POP-FCBGA Tray
Sitara processor: Arm Cortex-A8, 3D graphics, camera 515-POP-FCBGA 0 to 90
Sitara ARM Microprocessors | IC MPU SITARA 1.0GHZ 515FCBGA
USB 2.0 (4) 1GHz L1/L2 CACHE,RAM,ROM 1 1.71V 1.91V 1GHz 32KB 1.8V 1-Wire,HDQ,I2C,MMC,McBSP,McSPI,SD,SDIO,UART 32bit ARM® Cortex®-A8 multimedia;NEON™ SIMD PBGA-515 SMD mount 720μm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.