Texas Instruments AM3359ZCZD72

MPU AM335x RISC 32-Bit 720MHz 1.8V/3.3V 324-Pin NF-BGA

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments AM3359ZCZD72.

Texas Instruments

Datasheet235 pages13 years ago
Datasheet228 pages13 years ago
Datasheet222 pages13 years ago
Datasheet222 pages13 years ago
Datasheet223 pages13 years ago
Datasheet198 pages14 years ago
Datasheet195 pages14 years ago

Farnell

element14 APAC

Newark

CAD Models

Download Texas Instruments AM3359ZCZD72 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.081
$ 10.081
Stock
134,982
527,036
527,036
Authorized Distributors
0
4
4
Case/Package
BGA
BGA
BGA
Number of Pins
324
324
324
Core Architecture
ARM
ARM
ARM
Data Bus Width
32 b
32 b
32 b
Max Frequency
720 MHz
800 MHz
800 MHz
Interface
CAN, I2C, SPI, UART
CAN, Ethernet, I2C, SPI, UART, USB
CAN, Ethernet, I2C, SPI, UART, USB
Min Supply Voltage
-
1.21 V
1.21 V
Max Supply Voltage
-
1.326 V
1.326 V

Descriptions

Descriptions of Texas Instruments AM3359ZCZD72 provided by its distributors.

MPU AM335x RISC 32-Bit 720MHz 1.8V/3.3V 324-Pin NF-BGA
AM335x ARM Cortex-A8 Microprocessors (MPUs) | IC MPU SITARA 600MHZ 324NFBGA
Sitara ARM Cortex-A8 Microprocessor 324-NFBGA -40 to 90
MPU, SITARA, ARM CORTEX-A8, 324NFBGA; Core Size:32bit; Program Memory Size:288KB; Supply Voltage Min:1V; Supply Voltage Max:1.2V; Digital IC Case Style:NFBGA; No. of Pins:324; CPU Speed:720MHz; Embedded Interface Type:CAN, I2C, SPI, ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.