Texas Instruments AM3354BZCZA80R

MPU AM335x RISC 32bit 800MHz 1.8V/3.3V Automotive 324-Pin NFBGA T/R
$ 11.621
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments AM3354BZCZA80R.

Texas Instruments

Technical Drawing4 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet248 pages11 years ago
Datasheet246 pages11 years ago
Datasheet235 pages13 years ago

HQonline

Arrow.cn

Inventory History

3 month trend:
+492%

CAD Models

Download Texas Instruments AM3354BZCZA80R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.621
$ 10.081
$ 10.081
Stock
94,385
509,125
509,125
Authorized Distributors
0
4
4
Case/Package
-
BGA
BGA
Number of Pins
324
324
324
Core Architecture
ARM
ARM
ARM
Data Bus Width
32 b
32 b
32 b
Max Frequency
800 MHz
800 MHz
800 MHz
Interface
CAN, Ethernet, I2C, SPI, UART, USB
CAN, Ethernet, I2C, SPI, UART, USB
CAN, Ethernet, I2C, SPI, UART, USB
Min Supply Voltage
-
1.21 V
1.21 V
Max Supply Voltage
-
1.326 V
1.326 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsAM3352BZCZD80
MPU AM335x RISC 32bit 800MHz 1.8V/3.3V Automotive 324-Pin NFBGA Tray
Texas InstrumentsAM3352BZCZA80
MPU AM335x RISC 32bit 800MHz 1.8V/3.3V Automotive 324-Pin NFBGA
Texas InstrumentsAM3352BZCZ80
MPU AM335x RISC 32bit 800MHz 1.8V/3.3V Automotive 324-Pin NFBGA Tray
NXP SemiconductorsMCIMX508CVM8B
i.MX50 32-bit MPU, ARM Cortex-A8 core, 800MHz, MAPBGA 400
NXP SemiconductorsMCIMX502EVM8B
MPU i.MX50 RISC 32-Bit 800MHz 1.8V/3.3V 400-Pin MAPBGA Box
NXP SemiconductorsMCIMX502CVM8B
i.MX50 32-bit MPU, ARM Cortex-A8 core, 800MHz, MAPBGA 400

Descriptions

Descriptions of Texas Instruments AM3354BZCZA80R provided by its distributors.

MPU AM335x RISC 32bit 800MHz 1.8V/3.3V Automotive 324-Pin NFBGA T/R
Sitara processor: Arm Cortex-A8, 3D graphics, CAN 324-NFBGA -40 to 105
IC MPU SITARA 800MHZ 324NFBGA
IC ARM CORTEX MPU 324NFBGA
IC FPGA 696 I/O 1517FBGA
Subarctic PG 2.1

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.