Texas Instruments AM3352BZCZT60R

Sitara processor: Arm Cortex-A8, 1Gb Ethernet, display, CAN 324-NFBGA -40 to 125
$ 12.623
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments AM3352BZCZT60R.

Texas Instruments

Technical Drawing4 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet248 pages11 years ago

Upverter

Inventory History

3 month trend:
+6.05%

CAD Models

Download Texas Instruments AM3352BZCZT60R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.623
$ 7.939
$ 7.939
Stock
155,936
380,683
380,683
Authorized Distributors
0
3
3
Case/Package
-
BGA
BGA
Number of Pins
324
324
324
Core Architecture
-
ARM
ARM
Data Bus Width
-
32 b
32 b
Max Frequency
-
600 MHz
600 MHz
Interface
-
CAN, Ethernet, I2C, SPI, UART, USB
CAN, Ethernet, I2C, SPI, UART, USB
Min Supply Voltage
-
912 mV
912 mV
Max Supply Voltage
-
1.144 V
1.144 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Descriptions

Descriptions of Texas Instruments AM3352BZCZT60R provided by its distributors.

Sitara processor: Arm Cortex-A8, 1Gb Ethernet, display, CAN 324-NFBGA -40 to 125
Sitara Processor ARM Cortex-A8 RISC 32-Bit 1GHz 324-Pin NFBGA
IC MPU SITARA 600MHZ 324NFBGA
IC FPGA 328 I/O 1156FCBGA
Tape And Reel Am3352bzczt60

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.