Texas Instruments AM26LV32EIPWR

TSSOP-16 Buffer/Driver/Transceiver ROHS
$ 1.054
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments AM26LV32EIPWR.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages11 years ago
Technical Drawing4 pages7 years ago
Datasheet20 pages14 years ago
Technical Drawing2 pages15 years ago

Upverter

Future Electronics

SHENGYU ELECTRONICS

LCSC

Inventory History

3 month trend:
-70.36%

CAD Models

Download Texas Instruments AM26LV32EIPWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.054
$ 1.61
Stock
985,587
64,684
Authorized Distributors
4
2
Case/Package
TSSOP
TSSOP
Number of Pins
16
16
Logic Function
-
-
Number of Elements
-
-
Number of Bits per Element
-
-
Low Level Output Current
-
-
High Level Output Current
-
-
Propagation Delay
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsAM26C31IPW
EAR99 AM26C31 Tube RS-422 interface driver 5V 0.000001A 61.887009mg 7ns
Texas InstrumentsAM26C32IPW
EAR99 AM26C32 Tube RS422RS423 interface driver 5V 15mA 61.887009mg 27ns
Texas InstrumentsAM26C31IPWR
Quad Transmitter RS-422 16-Pin TSSOP T/R / IC LINE DVR QUAD DIFF 16TSSOP

Descriptions

Descriptions of Texas Instruments AM26LV32EIPWR provided by its distributors.

TSSOP-16 Buffer/Driver/Transceiver ROHS
EAR99 AM26LV32 Tape & Reel (TR) RS422RS485 interface receiver 3.3V 17mA 61.887009mg 26ns
Low-Voltage High-Speed Quadruple Differential Line Receiver With +/-15-kV IEC ESD 16-TSSOP -40 to 85
Quadruple DifferenTEXASal Line Receiver 16-Pin TSSOP T/R
TSSOP-16 Buffers, Drivers, Receivers, Transceivers ROHS
Quad Receiver RS-422 Automotive 16-Pin TSSOP T/R
Texas Instruments AM26LV32EIPWR ラインレシーバ
IC RCVR DIFF QUAD LV HS 16TSSOP
IC REG BST 3.3V 1.5A SYNC 10SON
DIFF LINE RECEIVER, RS422, TSSOP-16; Device Type:Line Receiver; IC Interface Type:RS422; No. of Receivers:4Receivers; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Driver Case Style:TSSOP; No. of Pins:16Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; IC Generic Number:AM26LV32; SVHC:No SVHC (27-Jun-2018)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AM26LV32EIPWR .