Texas Instruments AM26LS31PC

EAR99 AM26LS31 Tube RS422RS485 interface receiver 5V 60mA 1.627801g 15ns

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments AM26LS31PC.

Texas Instruments

Datasheet13 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet11 pages13 years ago
Technical Drawing2 pages13 years ago
Datasheet10 pages14 years ago

Augswan

Rochester Electronics

CAD Models

Download Texas Instruments AM26LS31PC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.935
$ 0.935
Stock
111,765
527,222
527,222
Authorized Distributors
0
4
4
Case/Package
PDIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
4
4
4
Number of Receivers
-
-
-
Data Rate
10 Mbps
10 Mbps
10 Mbps
Receiver Hysteresis
-
-
-
Simplex/Duplex
-
-
-
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Descriptions

Descriptions of Texas Instruments AM26LS31PC provided by its distributors.

EAR99 AM26LS31 Tube RS422RS485 interface receiver 5V 60mA 1.627801g 15ns
Quad High Speed Differential Line Drivers 16-PDIP 0 to 70
Quad Transmitter RS-422 16-Pin PDIP Tube
RS-422 Interface IC Quad Hi Spd Diff
NRND, alternate is DS26LS31CN/NOPB

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.