Texas Instruments AIC111YE

1.3-V micro Power Single Channel Codec 32-DIESALE 0 to 70
$ 7.875

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments AIC111YE.

Texas Instruments

Datasheet31 pages14 years ago
Datasheet33 pages18 years ago

Mouser

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 7.875
$ 6.536
Stock
127,995
160,251
Authorized Distributors
2
2
Case/Package
VQFN
VQFN
Number of Pins
32
32
Resolution
1 B
1 B
Interface
SPI, Serial
SPI, Serial
Number of A/D Converters
1
1
Number of DAC Channels
-
-
Signal to Noise Ratio (SNR)
-
-
Min Supply Voltage
1.1 V
1.1 V
Max Supply Voltage
1.5 V
1.5 V

Related Parts

Texas InstrumentsTLV320AIC3100IRHBT
Low-Power Audio Codec With Audio Processing and Mono Class-D Amplifier 32-VQFN -40 to 85
Texas InstrumentsTLV320AIC3254IRHBT
Very Low-Power Stereo Audio CODEC with programmable miniDSP 32-VQFN -40 to 85
Texas InstrumentsTLV320AIC3120IRHBT
Low-Power Audio CODEC With miniDSP and 2.5-W Mono Class-D Speaker Amplifier 32-VQFN -40 to 85

Descriptions

Descriptions of Texas Instruments AIC111YE provided by its distributors.

1.3-V micro Power Single Channel Codec 32-DIESALE 0 to 70
Surface Mount ROHS3Compliant Serial Voice-Band codec 0C~70C 1.1V~1.5V 8b
Codecs - Voice Band 1.3-V micro Power Single Ch Codec
IC 1.3U DSP/UC AUDIO CODEC 32QFN
Audio Codec 1ADC / 1DAC 32-Pin Die Tray

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.