Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments AIC111YER

IC AUDIO CODEC 16B 32VQFN Voice-Band Interface 8 b Serial 32-DIESALE
$ 6.536

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments AIC111YER.

Texas Instruments

Datasheet33 pages18 years ago

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments AIC111YER symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.536
$ 7.875
Stock
275,620
190,865
Authorized Distributors
2
2
Case/Package
VQFN
VQFN
Number of Pins
32
32
Resolution
1 B
1 B
Interface
SPI
SPI
Number of A/D Converters
1
1
Number of DAC Channels
-
-
Signal to Noise Ratio (SNR)
-
-
Min Supply Voltage
1.1 V
1.1 V
Max Supply Voltage
1.5 V
1.5 V

Related Parts

Texas InstrumentsAIC111YE
IC AUDIO CODEC 16B 32VQFN Voice-Band Interface 8 b Serial 32-DIESALE
Texas InstrumentsTLV320AIC3100IRHBT
Low-Power Audio Codec With Audio Processing and Mono Class-D Amplifier 32-VQFN -40 to 85
Texas InstrumentsTLV320AIC3120IRHBT
Low-Power Audio CODEC With miniDSP and 2.5-W Mono Class-D Speaker Amplifier 32-VQFN -40 to 85
MicrochipATMEGA8-16MU
ATMEGA8-16MU; 8bit AVR Microcontroller; 16MHz; 8 kB Flash; 32-Pin VQFN
AVR 32KBytes Flash, 1KBytes EEPROM, 2KBytes RAM, w - 20MHZ, QFN/MFL, IND TEMP, GREEN 5 V
MicrochipATMEGA48-20MU
Microchip ATmegaSeries microcontroller, AVRkernel, 32needle, QFN/MLFencapsulation

Descriptions

Descriptions of Texas Instruments AIC111YER provided by its distributors.

IC AUDIO CODEC 16B 32VQFN Voice-Band Interface 8 b Serial 32-DIESALE
1.3-V Micropower DSP/MICROC Voice Band Audio CODEC5 X 5 MM, Green, Plastic, QFN-32
1.3-V micro Power Single Channel Codec 32-DIESALE 0 to 70

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.