Texas Instruments AFE4400RHAR

Integrated Analog Front End (AFE) for Heart-Rate Monitors and Low-Cost Pulse Oximeters 40-VQFN 0 to 70
$ 5.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments AFE4400RHAR.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet74 pages12 years ago
Datasheet67 pages13 years ago
Datasheet63 pages13 years ago
Datasheet62 pages13 years ago
Datasheet63 pages13 years ago
Datasheet4 pages13 years ago
Technical Drawing2 pages14 years ago

HQonline

LCSC

Inventory History

3 month trend:
-23.27%

CAD Models

Download Texas Instruments AFE4400RHAR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.1
$ 6.014
Stock
278,450
156,108
Authorized Distributors
1
5
Number of Bits
22
22
Number of Channels
1
1
Max Power Dissipation
2.84 mW
2.84 mW
Power Dissipation
-
-
Min Supply Voltage
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
Case/Package
VQFN
VQFN
Number of Pins
40
40
Number of A/D Converters
1
1
Slew Rate
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments AFE4400RHAR.

Related Parts

Texas InstrumentsMSP430FR5739IRHAT
24 MHz MCU with 16KB FRAM, 1KB SRAM, 10-bit ADC , comparator, UART/SPI/I2C, timer 40-VQFN -40 to 85
Texas InstrumentsCC2540F256RHAR
1Mbps Bluetooth 2.4GHz SPI, USART, USB QFN-40-EP(6x6) RF Transceiver ICs ROHS
Texas InstrumentsCC2541F128RHAR
2Mbps Bluetooth 2.4GHz I2C,SPI,USART QFN-40-EP(6x6) RF Transceiver ICs ROHS

Descriptions

Descriptions of Texas Instruments AFE4400RHAR provided by its distributors.

Integrated Analog Front End (AFE) for Heart-Rate Monitors and Low-Cost Pulse Oximeters 40-VQFN 0 to 70
2V~3.6V 1.3kS/s 22bit 2.84mW 1 22 2V~3.6V VQFN-40 , 1mm
AFE Medical 1ADC 22-Bit 2.5V/3V/3.3V/5V 40-Pin VQFN T/R
AFE General Purpose 1 ADC 22bit 40-Pin VQFN EP T/R
2V~3.6V VQFN-40(6x6) Analog Front End (AFE) ROHS
AFE4400 40-VFQFN Exposed Pad SPI ACTIVE (Last Updated: 5days ago) analog front end circuit 2V~3.6V 1.3ksps 70C 2.84mW
Analog Circuit, 1 Func, 2 Channel, PQCC40
Standalone Afe For Pulse Oximeters
AFE4400 - INTEGRATED ANALOG FRON

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.