Texas Instruments AFE2124E/1K

IC AFE 1 CHAN 14BIT 48SSOP / 1 Channel AFE 14 Bit 250 mW 48-SSOP

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments AFE2124E/1K.

Texas Instruments

Datasheet14 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages13 years ago

Arrow Electronics

Mouser

DigiKey

CAD Models

Download Texas Instruments AFE2124E/1K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 38.621
Stock
59,604
135,625
Authorized Distributors
0
2
Number of Bits
14
14
Number of Channels
-
-
Max Power Dissipation
250 mW
250 mW
Power Dissipation
-
-
Min Supply Voltage
3.15 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
Case/Package
SSOP
SSOP
Number of Pins
48
48
Number of A/D Converters
1
1
Slew Rate
-
-

Descriptions

Descriptions of Texas Instruments AFE2124E/1K provided by its distributors.

IC AFE 1 CHAN 14BIT 48SSOP / 1 Channel AFE 14 Bit 250 mW 48-SSOP
Dual HDSL/SDSL Analog Front End 48-SSOP
AFE Telecom 1ADC 14-Bit 3.3V/5V 48-Pin SSOP T/R
IC DUAL ANALOG FRONT END 48SSOP
Transceiver IC; Leaded Process Compatible:Yes; No. of Bits:14; No. of Channels:2; No. of Drivers:250; No. of Pins:48; No. of Receivers:5; Package/Case:48-SSOP; Peak Reflow Compatible (260 C):Yes; Driver Case Style:SSOP ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AFE2124E1K