Texas Instruments ADS931E/1KG4

8-Bit, 30 MSPS ADC SE/Diff Inputs w/ External Ref. and Low Power, Powerdown 28-SSOP

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS931E/1KG4.

Arrow Electronics

Datasheet16 pages18 years ago

Mouser

CAD Models

Download Texas Instruments ADS931E/1KG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.668
$ 3.668
Stock
36,909
461,344
461,344
Authorized Distributors
0
2
2
Case/Package
SSOP
SSOP
SSOP
Number of Pins
28
28
28
Number of Bits
8
8
8
Sampling Rate
33 Msps
33 Msps
33 Msps
Polarity
Unipolar
Unipolar
Unipolar
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
2.5 LSB
2.5 LSB
2.5 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Descriptions

Descriptions of Texas Instruments ADS931E/1KG4 provided by its distributors.

8-Bit, 30 MSPS ADC SE/Diff Inputs w/ External Ref. and Low Power, Powerdown 28-SSOP
Converters - Analog to Digital (ADC) 8-Bit, 30 MSPS SE/ Diff Input
Single ADC Pipelined 33Msps 8-bit Parallel 28-Pin SSOP T/R
A/D Converter (A-D) IC; Resolution (Bits):8; Sample Rate:30MSPS; Input Channels Per ADC:1; Input Channel Type:Single Ended; Data Interface:Parallel; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADS931E1KG4