Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments ADS931E/1K

Converters - Analog to Digital (ADC) 8-Bit, 30 MSPS SE/ Diff Input
$ 3.668
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS931E/1K.

Texas Instruments

Technical Drawing4 pages8 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet16 pages18 years ago

Mouser

DigiKey

Sierra IC

iiiC

Inventory History

3 month trend:
-0.01%

CAD Models

Download Texas Instruments ADS931E/1K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.668
$ 4.309
Stock
535,830
392,458
Authorized Distributors
2
2
Case/Package
SSOP
SSOP
Number of Pins
28
28
Number of Bits
8
8
Sampling Rate
33 Msps
33 Msps
Polarity
Unipolar
Unipolar
Interface
-
-
Integral Nonlinearity (INL)
2.5 LSB
2.5 LSB
Differential Nonlinearity
-
1 LSB
Number of A/D Converters
-
1
Min Supply Voltage
-
2.7 V
Max Supply Voltage
-
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS931E/1K.

Related Parts

Texas InstrumentsADS931E
8-Bit, 30-MSPS Analog-to-Digital Converter (ADC) 28-SSOP -40 to 85
Texas InstrumentsADS931EG4
8-Bit, 30 MSPS ADC SE/Diff Inputs w/ External ef. and Low Power, Powerdown 28-SSOP
Texas InstrumentsADS930E/1K
8-Bit, 30 MSPS ADC SE/Diff Inputs w/ Internal Ref. and Low Power, Powerdown 28-SSOP -40 to 85
Analog DevicesAD9280ARSZ
Analog to Digital Converter Single Pipelined 32 MSPS 8-Bit Parallel 28-Pin SSOP
Analog DevicesAD9280ARSZRL
1-Channel Single ADC Pipelined 32Msps 8-bit Parallel 28-Pin SSOP T/R
Analog DevicesAD9280ARS
Complete 8-Bit, 32 MSPS, 95 mW CMOS A/D Converter | IC ADC 8BIT PIPELINED 28SSOP

Descriptions

Descriptions of Texas Instruments ADS931E/1K provided by its distributors.

Converters - Analog to Digital (ADC) 8-Bit, 30 MSPS SE/ Diff Input
ADC Single Pipelined 33Msps 8-bit Parallel 28-Pin SSOP T/R
1-CH 8-BIT PROPRIETARY METHOD ADC PARALLEL ACCESS PDSO28
28-SSOP (0.209 5.30mm Width) ADS931 ACTIVE (Last Updated: 5days ago) Nickel/Palladium/Gold (Ni/Pd/Au) analog digital converter 1.95mm 23mA 33Msps 87mW
A/D Converter (A-D) IC; Resolution (Bits):8; Sample Rate:30MSPS; Input Channels Per ADC:1; Input Channel Type:Single Ended; Data Interface:Parallel; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Termination Type:SMD ;RoHS Compliant: Yes
The ADS931 is a high-speed pipelined Analog-to-Digital (A/D) converter that is specified to operate from standard +5V or +3V power supplies. This converter includes a high bandwidth track/hold and an 8-bit quantizer. The perfor-mance is specified with a single-ended input range of 1V to 2V when operating off of a +3V supply. This device also allows for standard input ranges such as 2V to 4V or 2V to 3V, when operating on +5V supplies. The full scale input range is set by an external reference. The ADS931 employs digital error correction techniques to provide excellent differential linearity for demanding imaging applications. Its low distortion and high SNR give the extra margin needed for telecommunications, video and test instrumentation applications. The ADS931 is available in an SSOP-28 package.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADS931E-1K
  • ADS931E1K