Texas Instruments ADS8914BRGET

1-Channel Single ADC SAR 250ksps 18-bit Serial 24-Pin VQFN EP T/R
$ 14.338
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS8914BRGET.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages14 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+15.30%

CAD Models

Download Texas Instruments ADS8914BRGET symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.338
$ 9.393
Stock
110,202
113,242
Authorized Distributors
3
1
Case/Package
VQFN
VQFN
Number of Pins
24
24
Number of Bits
18
-
Sampling Rate
250 ksps
-
Polarity
-
-
Interface
SPI
SPI
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
-
-
Number of A/D Converters
1
-
Min Supply Voltage
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS8914BRGET.

Related Parts

Texas InstrumentsADS8924BRGER
IC ADC 16BIT SAR 24VQFN / 16 Bit Analog to Digital Converter 1 Input 1 SAR 24-VQFN (4x4)
Texas InstrumentsADS8912BRGER
IC ADC 18BIT SAR 24VQFN / 18 Bit Analog to Digital Converter 1 Input 1 SAR 24-VQFN (4x4)
Texas InstrumentsADS9110IRGER
18-bit, 2-MSPS, one-channel SAR ADC with enhanced serial peripheral interface (SPI) 24-VQFN -40 to 85

Descriptions

Descriptions of Texas Instruments ADS8914BRGET provided by its distributors.

1-Channel Single ADC SAR 250ksps 18-bit Serial 24-Pin VQFN EP T/R
18-Bit, 250-kSPS, 1-Ch SAR ADC with Internal VREF Buffer, Internal LDO and Enhanced SPI Interface 24-VQFN -40 to 125
High Speed SAR ADC with Integrated Reference Buffer Integrated LDO and multiSPI Digital Interface 18-Bit 250kSPS 24-Pin VQFN T/R
24-VFQFN Exposed Pad ADS8914 ACTIVE (Last Updated: 3days ago) Nickel/Palladium/Gold (Ni/Pd/Au) analog digital converter 880mum 5.8mA 250ksps 14mW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.