Texas Instruments ADS8865IDGSR

16-Bit, 400-kSPS, 1-ch SAR ADC with true-differential input, SPI interface and daisy-chain 10-VSSOP -40 to 85
$ 9.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS8865IDGSR.

Texas Instruments

Datasheet48 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet46 pages12 years ago
Datasheet5 pages13 years ago
Technical Drawing2 pages22 years ago

Newark

Inventory History

3 month trend:
-8.13%

CAD Models

Download Texas Instruments ADS8865IDGSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.22
$ 10.354
Stock
297,168
224,285
Authorized Distributors
3
2
Case/Package
VSSOP
VSSOP
Number of Pins
10
10
Number of Bits
16
16
Sampling Rate
400 ksps
400 ksps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
1
1
Min Supply Voltage
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS8865IDGSR.

Related Parts

Texas InstrumentsADS8864IDGS
16-Bit, 400-kSPS, 1-Ch SAR ADC with single-ended input, SPI interface and daisy-chain 10-VSSOP -40 to 85
Texas InstrumentsADS8864IDGSR
16-Bit, 400-kSPS, 1-Ch SAR ADC with single-ended input, SPI interface and daisy-chain 10-VSSOP -40 to 85
Texas InstrumentsADS8885IDGSR
18-Bit, 400-kSPS, 1-ch SAR ADC with true-differential input, SPI interface and daisy-chain 10-VSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments ADS8865IDGSR provided by its distributors.

16-Bit, 400-kSPS, 1-ch SAR ADC with true-differential input, SPI interface and daisy-chain 10-VSSOP -40 to 85
1-Channel Single ADC SAR 400ksps 16-bit Serial 10-Pin VSSOP T/R
ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Serial Access, PDSO10
ANALOG TO DIGITAL CONVERTER ADC, 16 BIT, 400KSPS, VSSOP-10
16-Bit, 400-kSPS, Serial Interface, microPower, Miniature, True-Differential Input, SAR Analog-to-Digital Converter
2.7V~3.6V 96.4dB 400Ksps 16bit 1-Ch 16 SPI Differential 1.65V~3.6V SAR VSSOP-10 SMD, Adhesive Mount 950μm H
10-TFSOP 10-MSOP (0.118 3.00mm Width) ADS8865 ACTIVE (Last Updated: 5days ago) Tape & Reel (TR) analog digital converter 1.02mm 850muA 400ksps 3.6mW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.