Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments ADS7956SDBT

IC ADC 10BIT SAR 38TSSOP 10 Bit Analog to Digital Converter 12 Input 1 SAR 38-TSSOP
$ 6.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS7956SDBT.

Newark

Datasheet65 pages11 years ago
Datasheet64 pages12 years ago

Texas Instruments

Farnell

Factory Futures

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.75%

CAD Models

Download Texas Instruments ADS7956SDBT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.05
$ 4.06
Stock
232,006
341,655
Authorized Distributors
4
2
Case/Package
TSSOP
TSSOP
Number of Pins
38
38
Number of Bits
10
10
Sampling Rate
1 Msps
1 Msps
Polarity
Unipolar
Unipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
Differential Nonlinearity
0.5 LSB
0.5 LSB
Number of A/D Converters
1
1
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS7956SDBT.

Related Parts

Texas InstrumentsADS7957SDBTR
10 bit, 1 MSPS, 16 Ch, Single Ended, Micro Power, sr i/f, SAR ADC 38-TSSOP -40 to 125
Texas InstrumentsADS7957QDBTRQ1
IC ADC 10BIT SAR 38TSSOP 10 Bit Analog to Digital Converter 16 Input 1 SAR 38-TSSOP
Texas InstrumentsADS7957SDBT
IC ADC 10BIT SAR 38TSSOP 10 Bit Analog to Digital Converter 16 Input 1 SAR 38-TSSOP

Descriptions

Descriptions of Texas Instruments ADS7956SDBT provided by its distributors.

IC ADC 10BIT SAR 38TSSOP 10 Bit Analog to Digital Converter 12 Input 1 SAR 38-TSSOP
12-Channel Single ADC SAR 1Msps 10-bit Serial 38-Pin TSSOP Tube
10 bit, 1 MSPS, 12 Ch, Single Ended, Micro Power, sr i/f, SA ADC 38-TSSOP -40 to 125
10BIT ADC, SAR, 12CH, 1MSPS, 38TSSOP
A/D Converter (A-D) IC; Resolution (Bits):10; Sample Rate:1MSPS; Input Channels Per ADC:12; Input Channel Type:Single Ended; Data Interface:Serial; Supply Voltage Min:1.7V; Supply Voltage Max:5.25V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADS7956SDBT.