Texas Instruments ADS8406IBPFBR

1-Channel Single ADC SAR 1.25Msps 16-bit Parallel 48-Pin TQFP T/R
$ 47.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS8406IBPFBR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet29 pages11 years ago
Datasheet29 pages14 years ago
Datasheet19 pages18 years ago
Technical Drawing2 pages27 years ago

Mouser

LCSC

SHENGYU ELECTRONICS

HQonline

Inventory History

3 month trend:
-0.65%

CAD Models

Download Texas Instruments ADS8406IBPFBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 47.06
$ 61.625
$ 61.625
Stock
90,881
126,100
126,100
Authorized Distributors
2
3
3
Case/Package
TQFP
TQFP
TQFP
Number of Pins
48
48
48
Number of Bits
16
16
16
Sampling Rate
1.25 Msps
1.25 Msps
1.25 Msps
Polarity
Bipolar
Bipolar
Bipolar
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
2 LSB
2 LSB
2 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsADS8406IPFBT
1-Channel Single ADC SAR 1.25Msps 16-bit Parallel 48-Pin TQFP T/R
Texas InstrumentsADS8406IPFBTG4
1-Channel Single ADC SAR 1.25Msps 16-bit Parallel 48-Pin TQFP T/R
Texas InstrumentsADS8406IPFBR
1-Channel Single ADC SAR 1.25Msps 16-bit Parallel 48-Pin TQFP T/R

Descriptions

Descriptions of Texas Instruments ADS8406IBPFBR provided by its distributors.

1-Channel Single ADC SAR 1.25Msps 16-bit Parallel 48-Pin TQFP T/R
16-Bit 1.25 MSPS, Pseudo Bipolar, Fully Differential Input Micro Power Sampling ADC 48-TQFP -40 to 85
1-CH 16-BIT SUCCESSIVE APPROXIMATION ADC PARALLEL ACCESS PQFP48
Converters - Analog to Digital (ADC) 16-Bit 1.25 MSPS, Pseudo Bipolar
5V 90dB 1.25Msps 16bit 1 16 Parallel Differential 2.7V~5.25V SAR QFP , 7mm*7mm*1mm
16Bit 5V 1.25MHz Parallel TQFP-48(7x7) Analog To Digital Converters (ADCs) ROHS
A/D Converter (A-D) IC; Resolution (Bits):16; Sample Rate:1.25 MSPS; Termination Type:SMD; Package/Case:48-TQFP; No. of Pins:48; Operating Temperature Range:-40°C to +85°C; ADC Resolution:16-Bit; Analog Voltage Max:5.25V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.