Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments ADS8406IBPFBT

1-Channel Single ADC SAR 1.25Msps 16-bit Parallel 48-Pin TQFP T/R
$ 67.513
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS8406IBPFBT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages11 years ago
Datasheet29 pages15 years ago
Datasheet19 pages19 years ago
Technical Drawing2 pages27 years ago

Mouser

SHENGYU ELECTRONICS

Newark

DigiKey

Inventory History

3 month trend:
-7.82%

CAD Models

Download Texas Instruments ADS8406IBPFBT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 67.513
$ 51.77
$ 51.77
Stock
242,855
140,869
140,869
Authorized Distributors
3
2
2
Case/Package
TQFP
TQFP
TQFP
Number of Pins
48
48
48
Number of Bits
16
16
16
Sampling Rate
1.25 Msps
1.25 Msps
1.25 Msps
Polarity
Bipolar
Bipolar
Bipolar
Interface
-
-
-
Integral Nonlinearity (INL)
2 LSB
2 LSB
2 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsADS8406IPFBT
1-Channel Single ADC SAR 1.25Msps 16-bit Parallel 48-Pin TQFP T/R
Texas InstrumentsADS8406IPFBTG4
1-Channel Single ADC SAR 1.25Msps 16-bit Parallel 48-Pin TQFP T/R
Texas InstrumentsADS8406IPFBR
1-Channel Single ADC SAR 1.25Msps 16-bit Parallel 48-Pin TQFP T/R

Descriptions

Descriptions of Texas Instruments ADS8406IBPFBT provided by its distributors.

1-Channel Single ADC SAR 1.25Msps 16-bit Parallel 48-Pin TQFP T/R
16-Bit 1.25 MSPS, Pseudo Bipolar, Fully Differential Input Micro Power Sampling ADC 48-TQFP -40 to 85
Converters - Analog to Digital (ADC) 16-Bit 1.25 MSPS, Pseudo Bipolar
ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Parallel, 8 Bits, Parallel, Word Access, Bipolar, PQFP48
5V 90dB 1.25Msps 16bit 1 16 Parallel Differential 2.7V~5.25V SAR QFP SMD mount,glue mount 7mm*7mm*1mm
16Bit 5V 1.25MHz Parallel TQFP-48(7x7) Analog To Digital Converters (ADCs) ROHS
ADC 16BIT 1.25MSPS 48-TQFP; Resolution (Bits):16bit; Sampling Rate:1.25MSPS; Data Interface:Parallel; Supply Current:31mA; IC Case Style:TQFP; No. of Pins:48; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (18-Jun-2010); Package / Case:TQFP; Base Number:8406; Input Type:Differential; Linearity Error ADC / DAC +:0.5LSB; Linearity Error ADC / DAC -:0.5LSB; No. of Channels:1; Sample Rate:1.25MSPS; Supply Voltage Max:5.25V; Supply Voltage Min:2.7V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.