Texas Instruments ADS8344E/2K5G4

16-Bit, 100-kSPS, 8-Ch SAR ADC with single-ended inputs 20-SSOP -40 to 85
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS8344E/2K5G4.

Texas Instruments

Datasheet25 pages14 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages17 years ago
Datasheet24 pages18 years ago
Datasheet14 pages23 years ago

iiiC

CAD Models

Download Texas Instruments ADS8344E/2K5G4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 18.544
$ 18.544
Stock
125,272
12,965,073
12,965,073
Authorized Distributors
0
4
4
Case/Package
SSOP
SSOP
SSOP
Number of Pins
20
20
20
Number of Bits
16
16
16
Sampling Rate
100 ksps
100 ksps
100 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
SPI, Serial
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
6 LSB
6 LSB
6 LSB
Differential Nonlinearity
2 LSB
2 LSB
2 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS8344E/2K5G4.

Descriptions

Descriptions of Texas Instruments ADS8344E/2K5G4 provided by its distributors.

16-Bit, 100-kSPS, 8-Ch SAR ADC with single-ended inputs 20-SSOP -40 to 85
Octal Channel Single ADC SAR 100ksps 16-bit Serial 20-Pin SSOP T/R
ADC, Successive Approximation, 16-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDSO20
Converters - Analog to Digital (ADC) 16-Bit, 8-Ch Serial Output Sampling
20-SSOP (0.154 3.90mm Width) ADS8344 Serial ACTIVE (Last Updated: 1week ago) analog digital converter 1.5mm 1.5mA 100ksps 10mW
A/D Converter (A-D) IC; Resolution (Bits):16; Sample Rate:100 kSPS; Termination Type:SMD; Package/Case:20-SSOP; No. of Pins:20; ADC Resolution:16-Bit; Analog Voltage Max:5.25V; Analog Voltage Min:2.7V; DNL±:2LSB; INL ±:6LSB ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADS8344E2K5G4