Texas Instruments ADS8326IDGKRG4

Single Channel Single ADC SAR 250ksps 16-bit Serial 8-Pin VSSOP T/R

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS8326IDGKRG4.

Texas Instruments

Datasheet38 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet37 pages15 years ago
Datasheet31 pages18 years ago
Technical Drawing2 pages20 years ago

iiiC

Arrow Electronics

CAD Models

Download Texas Instruments ADS8326IDGKRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.326
$ 11.326
Stock
52,565
214,786
214,786
Authorized Distributors
0
4
4
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
8
8
8
Number of Bits
16
16
16
Sampling Rate
250 ksps
250 ksps
250 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
SPI, Serial
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
3 LSB
3 LSB
3 LSB
Differential Nonlinearity
-
1 LSB
1 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS8326IDGKRG4.

Descriptions

Descriptions of Texas Instruments ADS8326IDGKRG4 provided by its distributors.

Single Channel Single ADC SAR 250ksps 16-bit Serial 8-Pin VSSOP T/R
16-Bit, Pseudo Diff Input, 250kSPS Serial Out, 2.7V to 5.5V Micro Power Sampling ADC 8-VSSOP -40 to 85
Converters - Analog to Digital (ADC) 16B,Pseud Diff Input 200kSPS Serial Out

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADS8326IDGKR(G4)