Texas Instruments ADS8323Y/250

1-Channel Single ADC SAR 500ksps 16-bit Parallel 32-Pin TQFP T/R
$ 21.713
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS8323Y/250.

element14 APAC

Datasheet23 pages16 years ago

Texas Instruments

Newark

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+0.58%

CAD Models

Download Texas Instruments ADS8323Y/250 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 21.713
$ 15.562
Stock
331,658
232,765
Authorized Distributors
4
3
Case/Package
TQFP
TQFP
Number of Pins
32
32
Number of Bits
16
16
Sampling Rate
500 ksps
500 ksps
Polarity
Bipolar
Bipolar
Interface
Parallel
Parallel
Integral Nonlinearity (INL)
8 LSB
8 LSB
Differential Nonlinearity
-
3 LSB
Number of A/D Converters
1
1
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS8323Y/250.

Related Parts

Texas InstrumentsADS8322Y/2K
Unipolar, 16-Bit, 500kSPS CMOS Analog-to-Digital Converter (ADC) 32-TQFP -40 to 85
Texas InstrumentsADS8322Y/250
Unipolar, 16-Bit, 500kSPS CMOS Analog-to-Digital Converter (ADC) 32-TQFP -40 to 85
Texas InstrumentsADS8323YB/250
1-Channel Single ADC SAR 500ksps 16-bit Parallel 32-Pin TQFP T/R
Analog DevicesAD7938BSU-6
Single ADC SAR 625ksps 12-bit Parallel 32-Pin TQFP Tray

Descriptions

Descriptions of Texas Instruments ADS8323Y/250 provided by its distributors.

1-Channel Single ADC SAR 500ksps 16-bit Parallel 32-Pin TQFP T/R
5V 83dB 500Ksps 16bit 1 16 Parallel Differential 5V SAR QFP , 5mm*5mm*1mm
Pseudo Bipolar, 16-Bit, 500kSPS CMOS Analog-to-Digital Converter 32-TQFP -40 to 85
16 5V 500kHz Parallel TQFP-32(5x5) Analog to Digital Converters (ADC) ROHS
32-TQFP ADS8323 ACTIVE (Last Updated: 1week ago) Nickel/Palladium/Gold (Ni/Pd/Au) analog digital converter 1mm 17mA 500ksps 125mW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADS8323Y 250
  • ADS8323Y-250