Texas Instruments ADS8322Y/250

Unipolar, 16-Bit, 500kSPS CMOS Analog-to-Digital Converter (ADC) 32-TQFP -40 to 85
$ 25.563
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS8322Y/250.

Texas Instruments

Datasheet18 pages15 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages20 years ago

Mouser

Farnell

HQonline

Newark

Inventory History

3 month trend:
-1.25%

CAD Models

Download Texas Instruments ADS8322Y/250 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 25.563
$ 18.734
Stock
147,012
190,277
Authorized Distributors
4
2
Case/Package
TQFP
TQFP
Number of Pins
32
32
Number of Bits
16
16
Sampling Rate
500 ksps
500 ksps
Polarity
Unipolar
Unipolar
Interface
Parallel
Parallel
Integral Nonlinearity (INL)
8 LSB
8 LSB
Differential Nonlinearity
2 LSB
2 LSB
Number of A/D Converters
1
1
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS8322Y/250.

Related Parts

Texas InstrumentsADS8323Y/250
1-Channel Single ADC SAR 500ksps 16-bit Parallel 32-Pin TQFP T/R
Texas InstrumentsADS8323Y/2K
1-Channel Single ADC SAR 500ksps 16-bit Parallel 32-Pin TQFP T/R
Texas InstrumentsADS8323Y/250G4
1-Channel Single ADC SAR 500ksps 16-bit Parallel 32-Pin TQFP T/R
Analog DevicesAD7938BSU-6
Single ADC SAR 625ksps 12-bit Parallel 32-Pin TQFP Tray

Descriptions

Descriptions of Texas Instruments ADS8322Y/250 provided by its distributors.

Unipolar, 16-Bit, 500kSPS CMOS Analog-to-Digital Converter (ADC) 32-TQFP -40 to 85
1-Channel Single ADC SAR 500ksps 16-bit Parallel 32-Pin TQFP T/R
5V 83dB 500Ksps 16bit 1 16 Parallel Pseudo-Differential,Single-Ended 5V SAR QFP , 5mm*5mm*1mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADS8322Y-250
  • ADS8322Y/250.