Texas Instruments ADS8320EB/250G4

1-Channel Single ADC SAR 100ksps 16-bit Serial 8-Pin VSSOP T/R
$ 11.328
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS8320EB/250G4.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages12 years ago
Technical Drawing2 pages19 years ago

Newark

Mouser

element14 APAC

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments ADS8320EB/250G4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.328
$ 10.44
$ 10.44
Stock
64,192
255,798
255,798
Authorized Distributors
2
3
3
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
8
8
8
Number of Bits
16
16
16
Sampling Rate
100 ksps
100 ksps
100 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
SPI, Serial
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
8 LSB
8 LSB
8 LSB
Differential Nonlinearity
2 LSB
2 LSB
2 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS8320EB/250G4.

Related Parts

Texas InstrumentsADS8320E/250
1-Channel Single ADC SAR 100ksps 16-bit Serial 8-Pin VSSOP T/R
Texas InstrumentsADS8320E/250G4
Single Channel Single ADC SAR 100ksps 16-bit Serial 8-Pin VSSOP T/R
Texas InstrumentsADS8320E/2K5
1-Channel Single ADC SAR 100ksps 16-bit Serial 8-Pin VSSOP T/R

Descriptions

Descriptions of Texas Instruments ADS8320EB/250G4 provided by its distributors.

1-Channel Single ADC SAR 100ksps 16-bit Serial 8-Pin VSSOP T/R
ANALOG TO DIGITAL CONVERTER ADC, 16 BIT, 100KSPS, MSOP-8, FULL REEL
16-Bit, High-Speed, 2.7V-to-5V Micropower Sampling Analog-to-Digital Converter (ADC) 8-VSSOP -40 to 85
Converters - Analog to Digital (ADC) 16-Bit Hi-Sp 2.7-5V MicroPwr Sampling
8-TSSOP 8-MSOP (0.118 3.00mm Width) ADS8320 SPI Serial ACTIVE (Last Updated: 1week ago) analog digital converter 970mum 900muA 100ksps 4.5mW
16BIT ADC,HIGH SPEED LOW POWER,MSOP; Resolution (Bits):16bit; Sampling Rate:100kSPS; Data Interface:Serial, SPI; Supply Current:900µA; IC Case Style:MSOP; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Base Number:8320; Conversion Time:16µs; Input Channel Type:Differential; Input Type:Differential; Linearity Error:0.012%; Linearity Error ADC / DAC +:15LSB; Linearity Error ADC / DAC -:15LSB; No. of Bits:16; No. of Channels:1; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:MSOP; Sample Rate:100kSPS; Supply Voltage Max:5.25V; Supply Voltage Min:2.7V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADS8320EB250G4