Texas Instruments ADS8320EB/2K5

1-Channel Single ADC SAR 100ksps 16-bit Serial 8-Pin VSSOP T/R
$ 14.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS8320EB/2K5.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages12 years ago
Technical Drawing2 pages20 years ago

Newark

Verical

LCSC

iiiC

Inventory History

3 month trend:
-48.05%

CAD Models

Download Texas Instruments ADS8320EB/2K5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.26
$ 16.331
$ 16.331
Stock
283,719
248,979
248,979
Authorized Distributors
3
4
4
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
8
8
8
Number of Bits
16
16
16
Sampling Rate
100 ksps
100 ksps
100 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
8 LSB
8 LSB
8 LSB
Differential Nonlinearity
2 LSB
2 LSB
2 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
2 V
2.7 V
2.7 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS8320EB/2K5.

Related Parts

Texas InstrumentsADS8320E/250
1-Channel Single ADC SAR 100ksps 16-bit Serial 8-Pin VSSOP T/R
Texas InstrumentsADS8320E/250G4
Single Channel Single ADC SAR 100ksps 16-bit Serial 8-Pin VSSOP T/R
Texas InstrumentsADS8320E/2K5
1-Channel Single ADC SAR 100ksps 16-bit Serial 8-Pin VSSOP T/R

Descriptions

Descriptions of Texas Instruments ADS8320EB/2K5 provided by its distributors.

1-Channel Single ADC SAR 100ksps 16-bit Serial 8-Pin VSSOP T/R
ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO8
16-Bit, High-Speed, 2.7V-to-5V Micropower Sampling Analog-to-Digital Converter (ADC) 8-VSSOP -40 to 85
Converters - Analog to Digital (ADC) 16-Bit Hi-Sp 2.7-5V MicroPwr Sampling
2.7V~3.3V,5V 92dB 100Ksps 16bit 1 16 SPI Pseudo-Differential,Single-Ended 2.7V~3.3V,5V SAR VSSOP-8 SMD mount,glue mount 1.1mm(height)
A/D Converter (A-D) IC; Resolution (Bits):16; Sample Rate:100 kSPS; Termination Type:SMD; Package/Case:8-VSSOP; No. of Pins:8; ADC Resolution:16-Bit; Analog Voltage Max:5.25V; Analog Voltage Min:2.7V; DNL±:2LSB; INL ±:8LSB ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADS8320EB 2K5
  • ADS8320EB-2K5
  • ADS8320EB2K5