Texas Instruments ADS8317IDGKRG4

ADC Single SAR 250ksps 16-bit Serial 8-Pin VSSOP T/R

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS8317IDGKRG4.

Texas Instruments

Datasheet34 pages15 years ago
Datasheet29 pages18 years ago

Newark

iiiC

Alternate Parts

Price @ 1000
$ 7.009
$ 7.009
Stock
12,296
412,605
412,605
Authorized Distributors
0
4
4
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
8
8
8
Number of Bits
16
16
16
Sampling Rate
250 ksps
250 ksps
250 ksps
Polarity
Bipolar
Bipolar
Bipolar
Interface
SPI, Serial
SPI
SPI
Integral Nonlinearity (INL)
3 LSB
3 LSB
3 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Descriptions

Descriptions of Texas Instruments ADS8317IDGKRG4 provided by its distributors.

ADC Single SAR 250ksps 16-bit Serial 8-Pin VSSOP T/R
1-CH 16-BIT SUCCESSIVE APPROXIMATION ADC SERIAL ACCESS PDSO8
16-Bit, Pseudo Bipolar, Fully Diff Input, 250kSPS Serial Out, 2.7V to 5.5V Micro Power Sampling ADC 8-VSSOP -40 to 85
Converters - Analog to Digital (ADC) 16B,200kSPS Ser Out, 2.7-5.5V Micro Pwr
A/D Converter (A-D) IC; Resolution (Bits):16; Sample Rate:250 kSPS; Termination Type:SMD; Package/Case:8-VSSOP; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; ADC Resolution:16-Bit; Analog Voltage Max:5.5V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.