Texas Instruments ADS800U/1KG4

12-Bit, 40 MSPS ADC SE/Diff inputs. Internal References, pin compatible to ADS801/2 28-SOIC -40 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS800U/1KG4.

Texas Instruments

Datasheet22 pages14 years ago

Mouser

CAD Models

Download Texas Instruments ADS800U/1KG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 72.33
$ 72.33
Stock
48,955
159,224
159,224
Authorized Distributors
0
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
28
28
28
Number of Bits
12
12
12
Sampling Rate
40 Msps
40 Msps
40 Msps
Polarity
Unipolar
Unipolar
Unipolar
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
-
1.9 LSB
1.9 LSB
Differential Nonlinearity
-
1 LSB
1 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
-
4.75 V
4.75 V
Max Supply Voltage
-
5.25 V
5.25 V

Descriptions

Descriptions of Texas Instruments ADS800U/1KG4 provided by its distributors.

12-Bit, 40 MSPS ADC SE/Diff inputs. Internal References, pin compatible to ADS801/2 28-SOIC -40 to 85
Single ADC Pipelined 40Msps 12-bit Parallel 28-Pin SOIC T/R
A/D Converter (A-D) IC; Resolution (Bits):12; Sample Rate:40MSPS; Input Channels Per ADC:1; Input Channel Type:Differential, Single Ended; Data Interface:Parallel; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADS800U1KG4