Texas Instruments ADS800U

12-Bit, 40 MSPS ADC SE/Diff inputs. Internal eferences, pin compatible to ADS801/2 28-SOIC -40 to 85
$ 74.067
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS800U.

Texas Instruments

Datasheet22 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages15 years ago
Technical Drawing2 pages15 years ago

Mouser

Newark

Factory Futures

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments ADS800U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 74.067
$ 62.667
Stock
234,077
311,174
Authorized Distributors
2
2
Case/Package
SOIC
SOIC
Number of Pins
28
28
Number of Bits
12
12
Sampling Rate
40 Msps
40 Msps
Polarity
Unipolar
Unipolar
Interface
-
-
Integral Nonlinearity (INL)
1.9 LSB
1.9 LSB
Differential Nonlinearity
1 LSB
1 LSB
Number of A/D Converters
1
1
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS800U.

Related Parts

Texas InstrumentsADS800U/1K
12-Bit, 40MHz Sampling ANALOG-TO-DIGITAL CONVERTER | IC ADC 12BIT PIPELINED 28SOIC
Texas InstrumentsADS800UG4
12-Bit, 40 MSPS ADC SE/Diff inputs. Internal eferences, pin compatible to ADS801/2 28-SOIC -40 to 85
Texas InstrumentsADS821U
10-Bit, 40-MSPS Analog-to-Digital Converter (ADC) 28-SOIC -40 to 85
ADC, Flash Method, 10-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO28
RenesasHI5746KCBZ
ADC, Flash Method, 10-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDSO28

Descriptions

Descriptions of Texas Instruments ADS800U provided by its distributors.

12-Bit, 40 MSPS ADC SE/Diff inputs. Internal eferences, pin compatible to ADS801/2 28-SOIC -40 to 85
1-Channel Single ADC Pipelined 40Msps 12-bit Parallel 28-Pin SOIC Tube
12-BIT, 40MHZ SAMPLING ANALOG-TO-DIGITAL CONVERTER ADC, Proprietary Method, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDSO28

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.