Texas Instruments ADS7953SRHBR

12-Bit, 1-MSPS, 16-Channel, Single-Ended, microPower SAR ADC with Serial I/F 32-VQFN -40 to 125
$ 4.802
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS7953SRHBR.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Datasheet65 pages11 years ago
Datasheet65 pages14 years ago
Technical Drawing2 pages14 years ago

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
Restocked

CAD Models

Download Texas Instruments ADS7953SRHBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.802
$ 6.7
Stock
188,334
91,754
Authorized Distributors
2
2
Case/Package
VQFN
VQFN
Number of Pins
32
32
Number of Bits
12
12
Sampling Rate
1 Msps
1 Msps
Polarity
Unipolar
Unipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
1.5 LSB
1.5 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
1
1
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS7953SRHBR.

Related Parts

Texas InstrumentsADS7950SDBT
4-Channel Single ADC SAR 1Msps 12-bit Serial 30-Pin TSSOP Tube
Texas InstrumentsADS8638SRGER
8-Channel Single ADC SAR 1Msps 12-bit Serial 24-Pin VQFN EP T/R
Texas InstrumentsADS7952SDBT
IC ADC 12BIT SAR 38TSSOP / 12 Bit Analog to Digital Converter 12 Input 1 SAR 38-TSSOP
Analog DevicesAD7475ARZ
1-Channel Single ADC SAR 1Msps 12-bit Serial 8-Pin SOIC N Tube
Analog DevicesAD7475ARMZ
IC ADC 12BIT SAR 8MSOP / 12 Bit Analog to Digital Converter 1 Input 1 SAR 8-MSOP
Analog DevicesAD7495ARMZ
1-Channel Single ADC SAR 1Msps 12-bit Serial 8-Pin MSOP Tube

Descriptions

Descriptions of Texas Instruments ADS7953SRHBR provided by its distributors.

12-Bit, 1-MSPS, 16-Channel, Single-Ended, microPower SAR ADC with Serial I/F 32-VQFN -40 to 125
2.7V~5.25V 71.3dB 1Msps 12bit 16 12 SPI Single-Ended 1.7V~5.25V SAR QFN , 950¦Ìm
32-VFQFN Exposed Pad ADS7953 ACTIVE (Last Updated: 5days ago) Tape & Reel (TR) analog digital converter 900mum 3mA 1Msps 14.5mW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.