Analog Devices AD7475ARZ

1-Channel Single ADC SAR 1Msps 12-bit Serial 8-Pin SOIC N Tube
$ 10.941
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7475ARZ.

Upverter

Datasheet24 pages21 years ago

Analog Devices

Augswan

element14 APAC

iiiC

Inventory History

3 month trend:
+38.12%

CAD Models

Download Analog Devices AD7475ARZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.941
$ 6.23
$ 6.23
Stock
140,914
129,599
129,599
Authorized Distributors
6
1
1
Case/Package
R
SOIC N
SOIC N
Number of Pins
8
8
8
Number of Bits
12
12
12
Sampling Rate
1 Msps
1 Msps
1 Msps
Polarity
Unipolar
Unipolar
Unipolar
Interface
SPI
-
-
Integral Nonlinearity (INL)
1.5 LSB
1.5 LSB
1.5 LSB
Differential Nonlinearity
-0.9 LSB
-
-
Number of A/D Converters
1
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 8 hours ago)

Related Parts

Analog DevicesAD7495ARZ
1-Channel Single ADC SAR 1Msps 12-bit Serial 8-Pin SOIC N Tube
Analog DevicesAD7495ARZ-REEL7
1-Channel Single ADC SAR 1Msps 12-bit Serial 8-Pin SOIC N T/R
Analog DevicesAD7495AR-REEL7
ADC Single SAR 1MSPS 12-Bit Serial 8-Pin SOIC N T/R

Descriptions

Descriptions of Analog Devices AD7475ARZ provided by its distributors.

1-Channel Single ADC SAR 1Msps 12-bit Serial 8-Pin SOIC N Tube
ADC SAR 12bit 1Msps 68dB Single-Ended 1-Ch DSP SPI 2.7V~5.25V SOIC-8 SMD 1.5mm H
1 MSPS, 12-Bit A/D Converter in MSOP-8 or SOIC-8
Fast 12-Bit low power serial A
1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC SERIAL ACCESS PDSO8

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated