Texas Instruments ADS7951SBDBTG4

Octal Channel Single ADC SAR 1Msps 12-bit Serial 30-Pin TSSOP Tube

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS7951SBDBTG4.

Texas Instruments

Datasheet65 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet65 pages14 years ago
Technical Drawing2 pages15 years ago

iiiC

CAD Models

Download Texas Instruments ADS7951SBDBTG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.775
$ 4.775
Stock
31,988
226,486
226,486
Authorized Distributors
0
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
30
30
30
Number of Bits
12
12
12
Sampling Rate
1 Msps
1 Msps
1 Msps
Polarity
Unipolar
Unipolar
Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
1 LSB
1 LSB
1 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Related Parts

Texas InstrumentsADS7950SBDBT
4-Channel Single ADC SAR 1Msps 12-bit Serial 30-Pin TSSOP Tube
Texas InstrumentsADS7950SBDBTR
12 bit, 1 MSPS, 4 ch, single ended, micro power, sr i/f, SAR ADC 30-TSSOP -40 to 125
Texas InstrumentsADS7950SBDBTG4
Quad Channel Single ADC SAR 1Msps 12-bit Serial 30-Pin TSSOP Tube
Analog DevicesAD7490BRUZ
16-Channel Single ADC SAR 1Msps 12-bit Serial 28-Pin TSSOP Tube / IC ADC 12BIT 16CHAN 28TSSOP
Analog DevicesAD7490BRUZ-REEL7
16-Channel Single ADC SAR 1Msps 12-bit Serial 28-Pin TSSOP T/R
Analog DevicesAD7490BRUZ-REEL
16-Channel Single ADC SAR 1Msps 12-bit Serial 28-Pin TSSOP T/R

Descriptions

Descriptions of Texas Instruments ADS7951SBDBTG4 provided by its distributors.

Octal Channel Single ADC SAR 1Msps 12-bit Serial 30-Pin TSSOP Tube
12 bit, 1 MSPS, 8 Channel, Single-Ended, SA ADC 30-TSSOP -40 to 125
IC ADC 12-BIT 1MSPS 8CH 30-TSSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.