Texas Instruments ADS7846E/2K5G4

4-wire Touch Screen Controller 16-SSOP -40 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS7846E/2K5G4.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet30 pages14 years ago
Technical Drawing2 pages17 years ago
Datasheet28 pages18 years ago
Datasheet9 pages26 years ago

iiiC

Mouser

CAD Models

Download Texas Instruments ADS7846E/2K5G4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.7
$ 2.7
Stock
184,032
725,976
725,976
Authorized Distributors
0
4
4
Case/Package
SSOP
SSOP
SSOP
Number of Pins
16
16
16
Resolution
1.5 B
1.5 B
1.5 B
Interface
SPI, Serial
SPI, Serial
SPI, Serial
Min Supply Voltage
2.2 V
2.2 V
2.2 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Descriptions

Descriptions of Texas Instruments ADS7846E/2K5G4 provided by its distributors.

4-wire Touch Screen Controller 16-SSOP -40 to 85
Resistive Touch Screen 4-Wire 16-Pin SSOP T/R
ADS7846 SPI Lead Free 16-SSOP (0.154 3.90mm Width) touch screen controller 2.7V 280muA 4.9mm -40C~85C
Touch Screen Controllers 4-wire Touch Screen Controller
Touch Screen Controller IC; Supply Voltage Min:2.7V; Supply Voltage Max:5.25V; Package/Case:16-SSOP; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.