Texas Instruments ADS7845E/2K5

5-wire Touch Screen Controller 16-SSOP
$ 6.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS7845E/2K5.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages17 years ago
Datasheet9 pages26 years ago

Newark

Mouser

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
Restocked

CAD Models

Download Texas Instruments ADS7845E/2K5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.95
$ 7.4
Stock
1,079,722
276,314
Authorized Distributors
5
5
Case/Package
SSOP
SSOP
Number of Pins
16
16
Resolution
1.5 B
1.5 B
Interface
SPI, Serial
SPI, Serial
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS7845E/2K5.

Related Parts

Texas InstrumentsADS7845E
Capacitive Touch Screen 4-Wire 16-Pin SSOP Tube / IC 5WIRE TOUCHSCRN CNTRLR 16SSOP
Texas InstrumentsADS7843E
ADS7843 Gold Serial Lead Free touch screen controller 2.7V 5V 2.5muA 1.75mm
Texas InstrumentsADS7843IDBQRQ1
Automotive 4-wire Touch Screen Controller 16-SSOP -40 to 125
MicrochipAR1100-I/SS
Touch Screen Controller Resistive Serial I2C/SPI/USART/USB 4-CH 10-Bit 20-Pin SSOP Tube
MicrochipAR1100T-I/SS
AR1100 Series Resistive Touch Screen Controller Surface Mount - SSOP-20
MicrochipAR1021-I/SS
Resistive Touch Screen 4-Wire/5-Wire/8-Wire Automotive AEC-Q100 20-Pin SSOP Tube

Descriptions

Descriptions of Texas Instruments ADS7845E/2K5 provided by its distributors.

5-wire Touch Screen Controller 16-SSOP
ADS7845 Serial Lead Free 16-SSOP (0.154 3.90mm Width) touch screen controller 2.5V 280muA 1.75mm -40C~85C
ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO16
TOUCH SCREEN CONTROLLER IC, FULL REEL
A/D CONV, 5 WIRE TOUCH SCREEN CONTROLS
ADS7845 5-WIRE TOUCH SCREEN CONT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADS7845E-2K5
  • ADS7845E2K5