Microchip AR1021-I/SS

Resistive Touch Screen 4-Wire/5-Wire/8-Wire Automotive AEC-Q100 20-Pin SSOP Tube
$ 2.096
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AR1021-I/SS.

LKR

Datasheet61 pages10 years ago

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+28.55%

CAD Models

Download Microchip AR1021-I/SS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.096
$ 2.62
Stock
133,569
299,598
Authorized Distributors
6
6
Case/Package
SSOP
SSOP
Number of Pins
20
20
Resolution
1.25 B
1.25 B
Interface
I2C, SPI
I2C, SPI
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Projected EOL Date2039-04-24
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2012-04-24
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipAR1021T-I/SS
AR1021T Series 5 V 17 mA Resistive Touch Screen Controller - SSOP-20
MicrochipAR1020-I/SS
AR1000 Series Resistive Touch Screen Controller Surface Mount - SSOP-20
MicrochipAR1020T-I/SS
AR1000 Series Resistive Touch Screen Controller - SSOP-20
Texas InstrumentsADS7846E
IC 4-WIRE TOUCH SCRN CONT 16SSOP / Resistive Touch Screen 4-Wire 16-Pin SSOP Tube
Texas InstrumentsADS7846EG4
4-wire Touch Screen Controller 16-SSOP -40 to 85
Texas InstrumentsADS7843E
12-Bit 4-Wire SPI Touch Screen Controller IC, 125KS/s, SSOP

Descriptions

Descriptions of Microchip AR1021-I/SS provided by its distributors.

Resistive Touch Screen 4-Wire/5-Wire/8-Wire Automotive AEC-Q100 20-Pin SSOP Tube
AR1021 Tin I2C Serial SPI Lead Free touch screen controller 5.25V 17mA 1.85mm -40C~85C
4, 5 & 8 wire analog resistive touch controller I2C Comp & SPI comm
2.5 - 5.0 V 10 Bit SPI/I2C Touch Screen Controller - SSOP-20
Cntrl, Touch Screen, Resistive, 20Ssop; |Microchip Technology AR1021-I/SS
Sensor Controller Resistive 1-CH Serial 20-Pin SSOP Tube
Microchip Touch IC, 20-Pin SSOP, SPI Interface, +85°C Max, 2.5V-5V, Resistive
MCU, TOUCH SCREEN CONTROLLER, A1021,SSOP20

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AR1021-I/SS.
  • AR1021-ISS
  • AR1021I/SS
  • AR1021ISS