Texas Instruments ADS7826IDRBT

1-Channel Single ADC SAR 200ksps 10-bit Serial 8-Pin VSON EP T/R
$ 4.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS7826IDRBT.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages13 years ago

Farnell

Mouser

element14 APAC

DigiKey

Inventory History

3 month trend:
-14.29%

CAD Models

Download Texas Instruments ADS7826IDRBT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.16
$ 2.86
Stock
202,693
371,848
Authorized Distributors
3
2
Case/Package
-
-
Number of Pins
8
8
Number of Bits
10
10
Sampling Rate
200 ksps
200 ksps
Polarity
Unipolar
Unipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
Differential Nonlinearity
1 LSB
1 LSB
Number of A/D Converters
1
1
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

MicrochipMCP3002-I/P
2-Channel Single ADC - SAR - 200ksps - 10-bit Serial - Automotive - 8-Pin PDIP - Tube
MicrochipMCP3001-I/P
Single Channel ADC - SAR - 200ksps - 10-bit Serial - Automotive - 8-Pin PDIP - Tube
MicrochipMCP3001-I/SN
Single Channel ADC - SAR - 200ksps - 10-bit Serial - Automotive - 8-Pin SOIC N - Tube
Texas InstrumentsADCS7477AIMFX/NOPB
1-Channel Single ADC SAR 1Msps 10-bit Serial 6-Pin SOT-23 T/R
Texas InstrumentsADC101S021CIMF/NOPB
1-Channel Single ADC SAR 200ksps 10-bit Serial 6-Pin SOT-23 T/R
Texas InstrumentsADC101S021CIMFX/NOPB
1-Channel Single ADC SAR 200ksps 10-bit Serial 6-Pin SOT-23 T/R

Descriptions

Descriptions of Texas Instruments ADS7826IDRBT provided by its distributors.

1-Channel Single ADC SAR 200ksps 10-bit Serial 8-Pin VSON EP T/R
5.25V-2.7V, 10 bit, 200KSPS, Synchronous Serial ADC 8-SON -40 to 85
IC ADC SGL SAR 200KSPS 10-BIT SERIAL VSON8
1-CH 10-BIT SUCCESSIVE APPROXIMATION ADC SERIAL ACCESS PDSO8
Converters - Analog to Digital (ADC) 5.25V-2.7V, 10 bit 200KSPS Synch Serial
2.7V~5.25V 62dB 200Ksps 10bit 1 10 SPI Pseudo-Differential 2.7V~5.25V SAR SON , 3mm*3mm*880¦Ìm
8-VDFN Exposed Pad ADS7826 ACTIVE (Last Updated: 5days ago) Cut Tape (CT) analog digital converter 880mum 250muA 200ksps 6Weeks

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADS7826IDRBT.