Texas Instruments ADS7824PB

4-Channel Single ADC SAR 40ksps 12-bit Parallel/Serial 28-Pin PDIP Tube
$ 22.995

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS7824PB.

Texas Instruments

Datasheet21 pages15 years ago
Datasheet7 pages29 years ago

Mouser

Newark

iiiC

Factory Futures

Inventory History

3 month trend:
-0.26%

CAD Models

Download Texas Instruments ADS7824PB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 22.995
$ 18.7
Stock
197,283
212,737
Authorized Distributors
2
1
Case/Package
PDIP
PDIP
Number of Pins
28
28
Number of Bits
12
12
Sampling Rate
40 ksps
40 ksps
Polarity
Bipolar
Bipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
0.5 LSB
1 LSB
Differential Nonlinearity
0.5 LSB
1 LSB
Number of A/D Converters
1
1
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Related Parts

Texas InstrumentsADS7824P
Quad Channel Single ADC SAR 40ksps 12-bit Parallel/Serial 28-Pin PDIP Tube
Texas InstrumentsADS574KP
ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDIP28
Texas InstrumentsADS574JP
ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDIP28
Analog DevicesAD7579JN
ADC, Successive Approximation, 8-Bit, 1 Func, 2 Channel, Parallel, 8 Bits Access, CMOS, PDIP24
Analog DevicesAD7579JNZ
1-Channel Single ADC SAR 50ksps 10-bit Parallel 24-Pin PDIP N Tube
Analog DevicesAD7579KNZ
1-Channel Single ADC SAR 50ksps 10-bit Parallel 24-Pin PDIP N Tube

Descriptions

Descriptions of Texas Instruments ADS7824PB provided by its distributors.

4-Channel Single ADC SAR 40ksps 12-bit Parallel/Serial 28-Pin PDIP Tube
4-Channel, 12-Bit Sampling CMOS A/D Converter 28-PDIP
Converters - Analog to Digital (ADC) 4-Channel, 12-Bit Sampling CMOS
The ADS7824 can acquire and convert 12 bits to within +-0.5 LSB in 25us max while consuming only 50mW max. Laser-trimmed scaling resistors provide the standard industrial +-10V input range and channel to-channel matching of +-0.1%. The ADS7824 is alow-power 12-bit sampling A/D with a four channel input multiplexer, S/H, clock, reference, and aparallel/serial microprocessor interface. It can be configured in a continuous conversion mode to sequen-tially digitize all four channels. The 28-pin ADS7824 is available in a plastic 0.3" DIP and in a SOIC, both fully specified for operation over the industrial -40oC to +85oC range.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.