Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD7579KNZ

IC ADC 10BIT SAR 24DIP 10 Bit Analog to Digital Converter 2 Input 1 SAR 24-PDIP

$ 42.525
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7579KNZ.

HQonline

Datasheet16 pages0 years ago

Analog Devices

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7579KNZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 42.525
$ 17.1
$ 17.1
Stock
119,230
117,918
117,918
Authorized Distributors
3
1
1
Case/Package
PDIP
PDIP
PDIP
Number of Pins
24
24
24
Number of Bits
10
10
10
Sampling Rate
50 ksps
50 ksps
50 ksps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Interface
-
-
-
Integral Nonlinearity (INL)
0.5 LSB
1 LSB
1 LSB
Differential Nonlinearity
0.9 LSB
0.9 LSB
0.9 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
-
4.75 V
4.75 V
Max Supply Voltage
-
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGN (Last Updated: 6 days ago)

Related Parts

Analog DevicesAD7579JNZ
IC ADC 10BIT SAR 24DIP 10 Bit Analog to Digital Converter 2 Input 1 SAR 24-PDIP
Analog DevicesAD7579JN
IC ADC 10BIT SAR 24DIP 10 Bit Analog to Digital Converter 2 Input 1 SAR 24-PDIP
Analog DevicesAD7575KNZ
IC ADC 8BIT SAR 18DIP 8 Bit Analog to Digital Converter 1 Input 1 SAR 18-PDIP
Texas InstrumentsADS574KP
IC ADC 12BIT SAR 28DIP 12 Bit Analog to Digital Converter 1 Input 1 SAR 28-PDIP
Texas InstrumentsADS7824PB
IC ADC 12BIT SAR 28DIP 12 Bit Analog to Digital Converter 4 Input 1 SAR 28-PDIP
Texas InstrumentsTLC1543CN
IC ADC 10BIT SAR 20DIP 10 Bit Analog to Digital Converter 11 Input 1 SAR 20-PDIP

Descriptions

Descriptions of Analog Devices AD7579KNZ provided by its distributors.

IC ADC 10BIT SAR 24DIP 10 Bit Analog to Digital Converter 2 Input 1 SAR 24-PDIP
1-Channel Single ADC SAR 50ksps 10-bit Parallel 24-Pin PDIP N Tube
2-CH 8-BIT SUCCESSIVE APPROXIMATION ADC PARALLEL ACCESS PDIP24
5V 60dB 50Ksps 10bit 1 10 Parallel Differential 5V SAR PDIP-24 Through hole mounting 31.75mm*6.35mm*3.3mm
LC2MOS 10-Bit Sampling A/D Converter with (8+2) Read Data Format
24-DIP (0.300 7.62mm) AD7579 PRODUCTION (Last Updated: 1week ago) Matte Tin (Sn) analog digital converter 30.45mm 50ksps 50mW 8Weeks

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated