Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD7579JN

IC ADC 10BIT SAR 24DIP 10 Bit Analog to Digital Converter 2 Input 1 SAR 24-PDIP

$ 17.1

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7579JN.

Augswan

Datasheet16 pages0 years ago

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7579JN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 17.1
$ 35.78
$ 35.78
Stock
116,974
106,251
106,251
Authorized Distributors
1
3
3
Case/Package
PDIP
PDIP
PDIP
Number of Pins
24
24
24
Number of Bits
10
10
10
Sampling Rate
50 ksps
50 ksps
50 ksps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Interface
-
-
-
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
0.9 LSB
0.9 LSB
0.9 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Related Parts

Analog DevicesAD7579JNZ
IC ADC 10BIT SAR 24DIP 10 Bit Analog to Digital Converter 2 Input 1 SAR 24-PDIP
Texas InstrumentsADS7824P
Quad Channel Single ADC SAR 40ksps 12-bit Parallel/Serial 28-Pin PDIP Tube
Analog DevicesAD7575KNZ
IC ADC 8BIT SAR 18DIP 8 Bit Analog to Digital Converter 1 Input 1 SAR 18-PDIP
Analog DevicesAD7579KNZ
IC ADC 10BIT SAR 24DIP 10 Bit Analog to Digital Converter 2 Input 1 SAR 24-PDIP
Texas InstrumentsADS574JP
IC ADC 12BIT SAR 28DIP 12 Bit Analog to Digital Converter 1 Input 1 SAR 28-PDIP
Texas InstrumentsADS7824PB
IC ADC 12BIT SAR 28DIP 12 Bit Analog to Digital Converter 4 Input 1 SAR 28-PDIP

Descriptions

Descriptions of Analog Devices AD7579JN provided by its distributors.

IC ADC 10BIT SAR 24DIP 10 Bit Analog to Digital Converter 2 Input 1 SAR 24-PDIP
ADC, Successive Approximation, 8-Bit, 1 Func, 2 Channel, Parallel, 8 Bits Access, CMOS, PDIP24
LC2MOS 10-BIT SAMPLING A/D CONVERTERS | IC ADC 10BIT SAR 24DIP
5V 58dB 50Ksps 10bit 10-Channel Parallel Differential SAR ADC, 5V, PDIP-24, TH, 31.75mm × 6.35mm × 3.3mm
24-DIP (0.300 7.62mm) TIN LEAD Tube ADC SUCCESSIVE APPROXIMATION analog digital converter 30.45mm 0.05MHz 7.3V 0C~70C
The AD7579 and AD7580 are 10-bit, successive approximation ADCs. They have different analog inputs that will accept unipolar or bipolar input signals while operating from only a single +5 V supply. Input ranges of 0 to +2.5 V, 0 to +5 V and ±2.5 V are possible with no external signal conditioning. Only an external 2.5 V reference and clock and control signals are required to make them operate.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated