Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments ADS7824P

Quad Channel Single ADC SAR 40ksps 12-bit Parallel/Serial 28-Pin PDIP Tube
$ 18.7

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS7824P.

Farnell

Datasheet21 pages15 years ago
Datasheet21 pages11 years ago
Datasheet21 pages12 years ago
Datasheet21 pages17 years ago

Mouser

Texas Instruments

Newark

iiiC

Inventory History

3 month trend:
+0.00%

Related Parts

Texas InstrumentsADS574JP
IC ADC 12BIT SAR 28DIP 12 Bit Analog to Digital Converter 1 Input 1 SAR 28-PDIP
Analog DevicesAD7579JN
IC ADC 10BIT SAR 24DIP 10 Bit Analog to Digital Converter 2 Input 1 SAR 24-PDIP
Texas InstrumentsADS574KP
IC ADC 12BIT SAR 28DIP 12 Bit Analog to Digital Converter 1 Input 1 SAR 28-PDIP
Texas InstrumentsADS7824PB
IC ADC 12BIT SAR 28DIP 12 Bit Analog to Digital Converter 4 Input 1 SAR 28-PDIP
Analog DevicesAD7579JNZ
IC ADC 10BIT SAR 24DIP 10 Bit Analog to Digital Converter 2 Input 1 SAR 24-PDIP
Analog DevicesAD7579KNZ
IC ADC 10BIT SAR 24DIP 10 Bit Analog to Digital Converter 2 Input 1 SAR 24-PDIP

Descriptions

Descriptions of Texas Instruments ADS7824P provided by its distributors.

Quad Channel Single ADC SAR 40ksps 12-bit Parallel/Serial 28-Pin PDIP Tube
IC ADC 12BIT SAR 28DIP 12 Bit Analog to Digital Converter 4 Input 1 SAR 28-PDIP
Analogue to Digital Converter, 12 bit, 40 kSPS, Single, 4.75 V, 5.25 V, DIP
4-CH 12-BIT SUCCESSIVE APPROXIMATION ADC SERIAL/PARALLEL ACCESS PDIP28
4-Channel, 12-Bit Sampling CMOS A/D Converter 28-PDIP
The ADS7824 can acquire and convert 12 bits to within +-0.5 LSB in 25us max while consuming only 50mW max. Laser-trimmed scaling resistors provide the standard industrial +-10V input range and channel to-channel matching of +-0.1%. The ADS7824 is alow-power 12-bit sampling A/D with a four channel input multiplexer, S/H, clock, reference, and aparallel/serial microprocessor interface. It can be configured in a continuous conversion mode to sequen-tially digitize all four channels. The 28-pin ADS7824 is available in a plastic 0.3" DIP and in a SOIC, both fully specified for operation over the industrial -40oC to +85oC range.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADS 7824P
  • ADS7824P.