What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices AD7579JNZ

1-Channel Single ADC SAR 50ksps 10-bit Parallel 24-Pin PDIP N Tube
$ 35.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7579JNZ.

SHENGYU ELECTRONICS

Datasheet16 pages0 years ago

Analog Devices

TME

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7579JNZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 35.78
$ 31.35
$ 31.35
Stock
72,624
87,062
87,062
Authorized Distributors
3
1
1
Case/Package
PDIP
DIP
DIP
Number of Pins
24
24
24
Number of Bits
10
10
10
Sampling Rate
50 ksps
50 ksps
50 ksps
Polarity
Bipolar, Unipolar
-
-
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
1 LSB
0.5 LSB
0.5 LSB
Differential Nonlinearity
0.9 LSB
0.9 LSB
0.9 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGN (Last Updated: 6 days ago)

Related Parts

Analog DevicesAD7579JN
ADC, Successive Approximation, 8-Bit, 1 Func, 2 Channel, Parallel, 8 Bits Access, CMOS, PDIP24
Analog DevicesAD7575JNZ
Analog to Digital Converter Single SAR 8-Bit Parallel 18-Pin PDIP
Texas InstrumentsADS7824P
Quad Channel Single ADC SAR 40ksps 12-bit Parallel/Serial 28-Pin PDIP Tube
Analog DevicesAD7828KNZ
Analogue to Digital Converter, 8 bit, 50 kSPS, Single, 4.75 V, 5.25 V, DIP RoHS Compliant: Yes
Texas InstrumentsADS574JP
1-Channel Single ADC SAR 40ksps 12-bit Parallel 28-Pin PDIP Tube
Texas InstrumentsADS7824PB
4-Channel Single ADC SAR 40ksps 12-bit Parallel/Serial 28-Pin PDIP Tube

Descriptions

Descriptions of Analog Devices AD7579JNZ provided by its distributors.

1-Channel Single ADC SAR 50ksps 10-bit Parallel 24-Pin PDIP N Tube
ADC, Successive Approximation, 8-Bit, 1 Func, 2 Channel, Parallel, 8 Bits Access, CMOS, PDIP24
LC2MOS 10-Bit Sampling A/D Converter with (8+2) Read Data Format
ANALOG DEVICES AD7579JNZAnalogue to Digital Converter, 10 bit, 50 kSPS, Single, 4.75 V, 5.25 V, DIP
24-DIP (0.300 7.62mm) AD7579 PRODUCTION (Last Updated: 3days ago) Tube analog digital converter 30.45mm 50ksps 50mW 8Weeks
10BIT ADC, SAMPLING, 7579, DIP24; Resolution (Bits):10bit; Sampling Rate:50kSPS; Data Interface:Parallel; Supply Voltage Range - Analogue:4.75V to 5.25V; Supply Current:10mA; IC Case Style:DIP; No. of Pins:24; Operating Temperature Range:0°C to +70°C; A/D / D/A Features:CMOS, Microprocessor Compatible, Parallel O/P, Sample and Hold, Successive Approximation; Base Number:7579; Conversion Time:18.5µs; Digital IC Case Style:DIP; IC Generic Number:7579; IC Temperature Range:Commercial; Input Channel Type:Differential; Input Type:Differential; Linearity Error:1%; Linearity Error ADC / DAC +:1LSB; Linearity Error ADC / DAC -:1LSB; Logic Function Number:7579; No. of Bits:10; No. of Channels:1; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Package / Case:DIP; Power Dissipation Ptot Max:50mW; Sample Rate:50kSPS; Sample Rate:0.05MSPS; Supply Voltage Max:5.25V; Supply Voltage Min:4.75V; Termination Type:Through Hole

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated