Texas Instruments ADS7800JU/1KG4

ADC Single SAR 333ksps 12-bit Parallel 24-Pin SOIC T/R

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS7800JU/1KG4.

Texas Instruments

Datasheet20 pages14 years ago
Datasheet6 pages29 years ago

iiiC

Arrow Electronics

CAD Models

Download Texas Instruments ADS7800JU/1KG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 184.759
$ 184.759
Stock
27,579
467,784
467,784
Authorized Distributors
0
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
24
24
24
Number of Bits
12
12
12
Sampling Rate
333 ksps
333 ksps
333 ksps
Polarity
Bipolar
Bipolar
Bipolar
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
-
1 LSB
1 LSB
Differential Nonlinearity
-
1 LSB
1 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
-
4.75 V
4.75 V
Max Supply Voltage
-
5.25 V
5.25 V

Descriptions

Descriptions of Texas Instruments ADS7800JU/1KG4 provided by its distributors.

ADC Single SAR 333ksps 12-bit Parallel 24-Pin SOIC T/R
12-Bit 3us Sampling Analog-to-Digital Converter 24-SOIC -40 to 85
1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC PARALLEL ACCESS PDSO24
A/D Converter (A-D) IC; Resolution (Bits):12; Sample Rate:333kSPS; Input Channels Per ADC:1; Input Channel Type:Single Ended; Data Interface:Parallel; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADS7800JU1KG4