Texas Instruments ADS7800JU

1-Channel Single ADC SAR 333ksps 12-bit Parallel 24-Pin SOIC Tube
$ 211.896
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS7800JU.

Texas Instruments

Datasheet20 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet6 pages30 years ago

Mouser

Newark

iiiC

DigiKey

Inventory History

3 month trend:
-2.46%

CAD Models

Download Texas Instruments ADS7800JU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 211.896
$ 200.988
Stock
549,996
222,244
Authorized Distributors
5
3
Case/Package
SOIC
SOIC
Number of Pins
24
24
Number of Bits
12
12
Sampling Rate
333 ksps
333 ksps
Polarity
Bipolar
Bipolar
Interface
-
-
Integral Nonlinearity (INL)
1 LSB
1 LSB
Differential Nonlinearity
1 LSB
1 LSB
Number of A/D Converters
1
1
Min Supply Voltage
4.75 V
-
Max Supply Voltage
5.25 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 11 hours ago)

Related Parts

Analog DevicesAD7862ARZ-10
4-Channel Dual ADC SAR 250ksps 12-bit Parallel 28-Pin SOIC W Tube
Analog DevicesAD7862BRZ-3
5V 71dB 250Ksps 12bit 4-Ch 12-Bit Parallel Single-Ended SAR ADC 5V SOIC-28 SMD 2.35mm H
Analog DevicesAD7862BRZ-10REEL
IC ADC 12BIT SAR 28SOIC / 12 Bit Analog to Digital Converter 4 Input 2 SAR 28-SOIC
Texas InstrumentsADS8504IBDW
Analog to Digital Converter Single SAR 250k Single Pole 12-Bit Parallel 28-Pin SOIC Tube
Texas InstrumentsADS8504IBDWR
1-Channel Single ADC SAR 250ksps 12-bit Parallel 28-Pin SOIC T/R
Texas InstrumentsADS7800KU
1-Channel Single ADC SAR 333ksps 12-bit Parallel 24-Pin SOIC Tube

Descriptions

Descriptions of Texas Instruments ADS7800JU provided by its distributors.

1-Channel Single ADC SAR 333ksps 12-bit Parallel 24-Pin SOIC Tube
12-Bit 3us Sampling Analog-to-Digital Converter 24-SOIC -40 to 85
ADC, SAR, 12bit, 333Ksps, 73dB, 1-Ch, Single-Ended, VDD=5V, VEE=-11.4V~16.5V, SOIC-24, SMD, 15.4mm × 7.52mm × 2.35mm
ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, 8 Bits, Parallel, 4 Bits, Parallel, Word Access, CMOS, PDSO24
24-SOIC (0.295 7.50mm Width) ADS7800 ACTIVE (Last Updated: 6days ago) Tube analog digital converter 2.35mm 18mA 333ksps 215mW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADS 7800JU