Analog Devices MAX1379ATP+

2-Channel Dual ADC SAR 1.25Msps 12-bit Serial 20-Pin TQFN EP Tube
$ 5.719
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX1379ATP+.

Analog Devices

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

ShanghaiCT

iiiC

Farnell

Inventory History

3 month trend:
-4.84%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX1379ATP+.

Related Parts

Analog DevicesMAX1377ATP+
ADC Dual SAR 1.25Msps 12-bit Serial 20-Pin TQFN EP
Analog DevicesMAX1383ATP+
ADC Dual SAR 1.25Msps 12-bit Serial 20-Pin TQFN EP
Texas InstrumentsADS8028IRTJT
8-Channel Single ADC SAR 1Msps 12-bit Serial 20-Pin WQFN EP T/R
Analog DevicesAD7091R-4BRUZ
4-Channel Single ADC SAR 1Msps 12-bit Serial 20-Pin TSSOP Tube
Texas InstrumentsADS8028IRTJR
8-Channel Single ADC SAR 1Msps 12-bit Serial 20-Pin WQFN EP T/R
Analog DevicesAD7091R-4BCPZ-RL7
4-Channel Single ADC SAR 1Msps 12-bit Serial 20-Pin LFCSP EP T/R

Descriptions

Descriptions of Analog Devices MAX1379ATP+ provided by its distributors.

2-Channel Dual ADC SAR 1.25Msps 12-bit Serial 20-Pin TQFN EP Tube
Dual, 12-Bit, 1.25Msps, Simultaneous-Sampling ADCs with Serial Interface
12-Bit ADC is Ideal for Motor Control with No Pipeline Delay
Ciiva
ADC, SUCCESSIVE APPROXIMATION; Temperature Grade: AUTOMOTIVE; Terminal Form: NO LEAD; No. of Terminals: 20; Package Code: HVQCCN; Package Shape: SQUARE;
12BIT ADC, DUAL, 1.25MSPS, 20TQFN; Resolution (Bits):12bit; Sampling Rate:1.25MSPS; Data Interface:Serial, 3-Wire; Supply Voltage Range - Analogue:4.75V to 5.25V; Supply Voltage Range - Digital:1.8V to 5.25V; Supply Current:13mA; IC Case Style:TQFN; No. of Pins:20; Operating Temperature Range:-40°C to +125°C; Base Number:1379; Digital IC Case Style:TQFN; Input Channel Type:Differential, Single Ended; Input Type:Differential, Single Ended; Interface Type:3-Wire, Serial; No. of Channels:2; Package / Case:TQFN; Sample Rate:1.25MSPS; Sample Rate:1.25MHz; Supply Voltage Max:5.25V; Supply Voltage Min:1.8V; Supply Voltage Range:1.8V to 3.6V, 2.7V to 3.6V; Termination Type:SMD

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated