Texas Instruments ADS7253IRTER

2-Channel Dual ADC SAR 1Msps 12-bit Serial 16-Pin WQFN EP T/R
$ 4.089
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS7253IRTER.

Texas Instruments

Technical Drawing2 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet71 pages11 years ago
Datasheet69 pages11 years ago
Datasheet60 pages11 years ago
Datasheet6 pages12 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.12%

CAD Models

Download Texas Instruments ADS7253IRTER symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.089
$ 5.583
Stock
234,053
165,036
Authorized Distributors
2
3
Case/Package
-
-
Number of Pins
16
16
Number of Bits
12
12
Sampling Rate
1 Msps
1 Msps
Polarity
-
Bipolar, Unipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
2
2
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS7253IRTER.

Related Parts

Texas InstrumentsADS7253IPWR
Dual Channel Dual ADC SAR 1Msps 12-bit Serial 16-Pin TSSOP T/R
Texas InstrumentsADS7254IRTET
12 Bit, 1 MSPS, Dual, Simultaneous Sampling Differential SAR ADC 16-WQFN -40 to 125
Texas InstrumentsADC122S706CIMT/NOPB
Dual 12-Bit, 500 kSPS to 1 MSPS, Simultaneous Sampling A/D Converter 14-TSSOP -40 to 105
Analog DevicesMAX1379ATP+T
ADC Dual SAR 1.25Msps 12-bit Serial 20-Pin TQFN EP T/R
Analog DevicesAD7366BRUZ-500RL7
4-Channel Dual ADC SAR 1Msps 12-bit Serial 24-Pin TSSOP T/R
Analog DevicesAD7366BRUZ-RL7
4-Channel Dual ADC SAR 1Msps 12-bit Serial 24-Pin TSSOP T/R

Descriptions

Descriptions of Texas Instruments ADS7253IRTER provided by its distributors.

2-Channel Dual ADC SAR 1Msps 12-bit Serial 16-Pin WQFN EP T/R
IC ADC 12BIT SAR 16WQFN / Simultaneous-Sampling, Analog-to-Digital Converters
12 Bit, 1 MSPS, Dual, Simultaneous Sampling Single Ended / Pseudo-Differential SAR ADC 16-WQFN -40 to 125
5V 73.4dB 1Msps 12bit 2 12 SPI Pseudo-Differential,Single-Ended 1.65V~5.5V SAR QFN
16-WFQFN Exposed Pad ADS7253 ACTIVE (Last Updated: 3days ago) Simultaneous Sampling analog digital converter 750mum 10mA 1Msps 42.5mW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.