Texas Instruments ADS62P25IRGCR

Dual-Channel, 12-Bit, 125-MSPS Analog-to-Digital Converter (ADC) 64-VQFN -40 to 85
$ 62.99
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS62P25IRGCR.

Texas Instruments

Technical Drawing2 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet77 pages11 years ago
Datasheet77 pages14 years ago
Datasheet77 pages14 years ago
Datasheet29 pages17 years ago
Datasheet69 pages18 years ago

Inventory History

3 month trend:
-6.35%

CAD Models

Download Texas Instruments ADS62P25IRGCR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 62.99
$ 66.28
Stock
83,324
101,636
Authorized Distributors
0
1
Case/Package
VQFN
VQFN
Number of Pins
64
64
Number of Bits
12
12
Sampling Rate
125 Msps
125 Msps
Polarity
Bipolar
Bipolar
Interface
DDR, LVDS, Parallel
DDR, LVDS, Parallel
Integral Nonlinearity (INL)
2 LSB
2 LSB
Differential Nonlinearity
0.3 LSB
0.3 LSB
Number of A/D Converters
2
2
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS62P25IRGCR.

Descriptions

Descriptions of Texas Instruments ADS62P25IRGCR provided by its distributors.

Dual-Channel, 12-Bit, 125-MSPS Analog-to-Digital Converter (ADC) 64-VQFN -40 to 85
Dual Channel Dual ADC Pipelined 125Msps 12-bit Parallel/Serial/LVDS 64-Pin VQFN EP T/R
3V~3.6V 71.3dB 125Msps 12bit 2 12 LVDS,Parallel Differential 1.65V~3.6V Pipelined VQFN-64 , 9mm*9mm*880¦Ìm
QFN-64-EP(9x9) Analog To Digital Converters (ADCs) ROHS
IC ADC 12BIT SER/PAR 125M 64VQFN

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.