Texas Instruments ADS62P25IRGCT

Dual-Channel, 12-Bit, 125-MSPS Analog-to-Digital Converter (ADC) 64-VQFN -40 to 85
$ 74.439
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS62P25IRGCT.

Texas Instruments

Technical Drawing2 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet77 pages12 years ago
Datasheet77 pages14 years ago
Datasheet77 pages15 years ago
Datasheet29 pages18 years ago
Datasheet69 pages18 years ago

Arrow Electronics

iiiC

Verical

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments ADS62P25IRGCT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 74.439
$ 72.439
Stock
195,112
163,080
Authorized Distributors
1
0
Case/Package
VQFN
VQFN
Number of Pins
64
64
Number of Bits
12
12
Sampling Rate
125 Msps
125 Msps
Polarity
Bipolar
Bipolar
Interface
LVDS
LVDS
Integral Nonlinearity (INL)
2 LSB
2 LSB
Differential Nonlinearity
0.3 LSB
0.3 LSB
Number of A/D Converters
2
2
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS62P25IRGCT.

Related Parts

Texas InstrumentsADS62P28IRGCT
Dual-Channel, 12-Bit, 210-MSPS Analog-to-Digital Converter (ADC) 64-VQFN -40 to 85
Texas InstrumentsADS62P28IRGCR
Dual-Channel, 12-Bit, 210-MSPS Analog-to-Digital Converter (ADC) 64-VQFN -40 to 85
Texas InstrumentsADS5281IRGCTG4
Eight-Channel, 12-Bit, 50-MSPS Analog-to-Digital Converter (ADC) 64-VQFN -40 to 85

Descriptions

Descriptions of Texas Instruments ADS62P25IRGCT provided by its distributors.

Dual-Channel, 12-Bit, 125-MSPS Analog-to-Digital Converter (ADC) 64-VQFN -40 to 85
2-Channel Dual ADC Pipelined 125Msps 12-bit Parallel/Serial/LVDS 64-Pin VQFN EP T/R
2-CH 12-BIT PROPRIETARY METHOD ADC PARALLEL ACCESS PQCC64
ADC, 125Msps, 12bit, 71.3dB, LVDS, Parallel Differential, 3V~3.6V, 1.65V~3.6V, Pipelined, QFN, SMD, Adhesive Mount, 9mm × 9mm × 880μm
64-VFQFN Exposed Pad ADS62P25 DDR LVDS Parallel ACTIVE (Last Updated: 1week ago) analog digital converter 880mum 240mA 125Msps 799mW
A/D Converter (A-D) IC; Resolution (Bits):12; Sample Rate:125MSPS; Input Channels Per ADC:2; Input Channel Type:Differential; Data Interface:Parallel, LVDS; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.