Texas Instruments ADS6242IRGZT

Dual-Channel, 14-Bit, 65-MSPS Analog-to-Digital Converter (ADC) 48-VQFN -40 to 85
$ 64.311
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS6242IRGZT.

Texas Instruments

Datasheet75 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet75 pages12 years ago
Datasheet76 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet76 pages18 years ago
Datasheet7 pages19 years ago

SHENGYU ELECTRONICS

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments ADS6242IRGZT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 64.311
$ 73.66
Stock
46,706
28,590
Authorized Distributors
3
1
Case/Package
VQFN
VQFN
Number of Pins
48
48
Number of Bits
14
14
Sampling Rate
65 Msps
65 Msps
Polarity
Bipolar
Bipolar
Interface
LVDS, Serial
2-Wire, LVDS, Parallel, Serial
Integral Nonlinearity (INL)
4.5 LSB
4.5 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
2
2
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS6242IRGZT.

Related Parts

Texas InstrumentsADS6243IRGZT
Dual-Channel, 14-Bit, 80-MSPS Analog-to-Digital Converter (ADC) 48-VQFN -40 to 85
Texas InstrumentsADS6222IRGZT
Dual-Channel, 12-Bit, 65-MSPS Analog-to-Digital Converter (ADC) 48-VQFN -40 to 85
Texas InstrumentsADS6222IRGZ25
2-Channel Dual ADC Pipelined 65Msps 12-bit Serial (1-Wire, 2-Wire)/LVDS 48-Pin VQFN EP T/R

Descriptions

Descriptions of Texas Instruments ADS6242IRGZT provided by its distributors.

Dual-Channel, 14-Bit, 65-MSPS Analog-to-Digital Converter (ADC) 48-VQFN -40 to 85
ADC Dual Pipelined 65Msps 14-bit Serial (1-Wire, 2-Wire)/LVDS 48-Pin VQFN EP T/R
3V~3.6V 74dB 65Msps 14bit 2 14 LVDS,Serial Differential 3V~3.6V Pipelined QFN , 7mm*7mm*900¦Ìm
2-CH 14-BIT PROPRIETARY METHOD ADC SERIAL ACCESS PQCC48
48-VFQFN Exposed Pad ADS6242 LVDS Serial ACTIVE (Last Updated: 5days ago) analog digital converter 900mum 190mA 65Msps 630mW
ADC 14BIT 65MSPS DUAL 48-VQFN; Resolution (Bits):14bit; Sampling Rate:65MSPS; Data Interface:Serial, LVDS, Parallel, CMOS; Supply Current:190mA; IC Case Style:QFN; No. of Pins:48; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (18-Jun-2010); Package / Case:QFN; Base Number:6242; Input Type:Differential; No. of Channels:2; Sample Rate:65MSPS; Supply Voltage Max:3.6V; Supply Voltage Min:3V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.