Texas Instruments ADS6143IRHB25

Low Power 14-bit 80MSPS ADC with selectable parallel CMOS or LVDS outputs 32-QFN -40 to 85
$ 37.744

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS6143IRHB25.

Texas Instruments

Datasheet67 pages14 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments ADS6143IRHB25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 37.744
$ 46.082
Stock
75,544
151,203
Authorized Distributors
2
3
Case/Package
-
VQFN
Number of Pins
-
32
Number of Bits
14
14
Sampling Rate
80 Msps
80 Msps
Polarity
-
Bipolar
Interface
LVDS, Parallel, Serial
DDR, LVDS, Parallel
Integral Nonlinearity (INL)
-
4 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
1
1
Min Supply Voltage
-
3 V
Max Supply Voltage
-
3.6 V

Related Parts

Analog DevicesAD9245BCPZ-20
14-BIT, 20 MSPS, 3 V A/D CONVERTER ADC, Flash Method, 14-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS
Analog DevicesAD9649BCPZ-80
1-Channel Single ADC Pipelined 80Msps 14-bit Parallel/Serial 32-Pin LFCSP EP Tray
Analog DevicesAD9245BCPZ-40
14-Bit, 20 MSPS/40 MSPS/65 MSPS/80 MSPS 3 V A/D Converter
Texas InstrumentsADC12H034CIMSAX/NOPB
ADC Single SAR 12-bit+Sign Serial 24-Pin SSOP T/R
Texas InstrumentsADS5542IPAP
14-Bit, 80-MSPS Analog-to-Digital Converter (ADC) 64-HTQFP -40 to 85
Texas InstrumentsADS5423IPGP
14-Bit, 80-MSPS Analog-to-Digital Converter (ADC) 52-HTQFP -40 to 85

Descriptions

Descriptions of Texas Instruments ADS6143IRHB25 provided by its distributors.

Low Power 14-bit 80MSPS ADC with selectable parallel CMOS or LVDS outputs 32-QFN -40 to 85
ADC Single Pipelined 80Msps 14-bit Serial (3-Wire)/LVDS 32-Pin VQFN EP T/R
QUAD External Internal Pipelined CMOS Analog to Digital Converter 0.0244% -40C~85C 2V 318mW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.