Texas Instruments ADS5542IPAP

14-Bit, 80-MSPS Analog-to-Digital Converter (ADC) 64-HTQFP -40 to 85
$ 78.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS5542IPAP.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet8 pages21 years ago
Technical Drawing2 pages23 years ago

Newark

Arrow Electronics

Mouser

iiiC

Inventory History

3 month trend:
-0.71%

CAD Models

Download Texas Instruments ADS5542IPAP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 78.42
$ 85.63
Stock
218,218
35,050
Authorized Distributors
2
1
Case/Package
-
-
Number of Pins
64
64
Number of Bits
14
14
Sampling Rate
80 Msps
80 Msps
Polarity
Bipolar
Bipolar
Interface
-
SPI
Integral Nonlinearity (INL)
5 LSB
5 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
1
1
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS5542IPAP.

Related Parts

Texas InstrumentsADS62P42IRGCT
Dual-Channel, 14-Bit, 65-MSPS Analog-to-Digital Converter (ADC) 64-VQFN -40 to 85
Texas InstrumentsADS5522IPAP
12-Bit, 80-MSPS Analog-to-Digital Converter (ADC) 64-HTQFP -40 to 85
Texas InstrumentsADS5522IPAPR
12-Bit, 80MSPS Analog-to-Digital Converter 64-HTQFP -40 to 85
Analog DevicesLTC2298IUP#PBF
ADC, Proprietary Method, 14-Bit, 2 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC64
Analog DevicesAD9640ABCPZ-80
14-Bit, 80/105/125/150 MSPS, 1.8 V Dual Analog-to-Digital Converter
Analog DevicesAD9216BCPZ-80
10-Bit, 65/80/105 MSPS Dual A/D Converter | IC ADC 10BIT PIPELINED 64LFCSP

Descriptions

Descriptions of Texas Instruments ADS5542IPAP provided by its distributors.

14-Bit, 80-MSPS Analog-to-Digital Converter (ADC) 64-HTQFP -40 to 85
1-Channel Single ADC Pipelined 80Msps 14-bit Parallel 64-Pin HTQFP EP Tray
3V~3.6V 74.3dB 80Msps 14bit 1 14 Parallel Differential 3V~3.6V Pipelined QFP SMD mount 10mm*10mm*1mm
A/D Converter (A-D) IC; Resolution (Bits):14; Sample Rate:80 MSPS; Input Channels Per ADC:1; Input Channel Type:Differential; Data Interface:Parallel, CMOS; Supply Voltage Max:3.6V; Package/Case:64-HTQFP; No. of Pins:64 ;RoHS Compliant: Yes
IC, SM 14-BIT ADC,WAFFLE80; Resolution:14bit; Input Type:Differential; Interface Type:Parallel, Serial; IC Case Style:HTQFP; No. of Pins:64; Operating Temperature Range:-40°C to +85°C; Case Style:HTQFP; Base Number:5542; Conversion Time:80µs; IC Generic Number:5542; Linearity Error:5%; Linearity Error ADC / DAC +:5LSB; Linearity Error ADC / DAC -:5LSB; Logic Function Number:5542; Max Operating Temperature:85°C; Max Supply Voltage:3.3V; Min Supply Voltage:3V; Min Temperature Operating:-40°C; No. of Bits:14; No. of Channels:1; Packaging Type:Waffle Tray; Sampling Rate:80Msps; Termination Type:SMD; Power Dissipation:674mW; SNR:72.9dB

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.