Texas Instruments TSC2301IGQZR

Programmable Touch Screen Controller 120-Pin BGA MICROSTAR JUNIOR T/R
$ 5.861

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TSC2301IGQZR.

Texas Instruments

Datasheet95 pages15 years ago
Datasheet39 pages19 years ago
Datasheet2 pages23 years ago

Mouser

Augswan

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 5.861
$ 6.48
$ 6.48
Stock
205,346
238,416
238,416
Authorized Distributors
2
2
2
Case/Package
BGA
-
-
Number of Pins
120
120
120
Number of Bits
12
12
12
Polarity
-
-
-
Interface
I2S, SPI
I2S, SPI
I2S, SPI
Integral Nonlinearity (INL)
-
-
-
Number of Converters
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Related Parts

Texas InstrumentsTSC2301IZQZ
Programmable Touch Screen Controller 120-Pin BGA MICROSTAR JUNIOR Tray

Descriptions

Descriptions of Texas Instruments TSC2301IGQZR provided by its distributors.

Programmable Touch Screen Controller 120-Pin BGA MICROSTAR JUNIOR T/R
"SMART" 4-Wire Touch Screen Controller, St. CODEC with HP Amplifier (Keypad Int. + 6 GPIOs) 120-BGA MICROSTAR JUNIOR -40 to 85
Touch Screen Controller IC; Supply Voltage Min:2.7V; Supply Voltage Max:3.6V; Package/Case:120-VFBGA; No. of Pins:120; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No ;RoHS Compliant: No

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.