Texas Instruments ADS5204IPFBRG4Q1

2-Channel Dual ADC Pipelined 40Msps 10-bit Parallel Automotive 48-Pin TQFP T/R
$ 24.26
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS5204IPFBRG4Q1.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet25 pages15 years ago
Technical Drawing2 pages27 years ago

ODG (Origin Data Global)

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments ADS5204IPFBRG4Q1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 24.26
$ 21.79
$ 21.79
Stock
202,488
105,361
105,361
Authorized Distributors
2
2
2
Case/Package
TQFP
TQFP
TQFP
Number of Pins
48
48
48
Number of Bits
10
10
10
Sampling Rate
40 Msps
40 Msps
40 Msps
Polarity
Bipolar
Bipolar
Bipolar
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
1.5 LSB
1.5 LSB
1.5 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
2
2
2
Min Supply Voltage
0 V
0 V
0 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS5204IPFBRG4Q1.

Related Parts

Texas InstrumentsADS5203IPFBR
Dual-Channel, 10-Bit, 40-MSPS Analog-to-Digital Converter (ADC) 48-TQFP -40 to 85
Texas InstrumentsADS5203IPFB
Dual-Channel, 10-Bit, 40-MSPS Analog-to-Digital Converter (ADC) 48-TQFP -40 to 85
Texas InstrumentsADC10D040CIVS/NOPB
Dual-Channel, 10-Bit, 40-MSPS Analog-to-Digital Converter (ADC) 48-TQFP -40 to 85
Analog DevicesMAX1196ECM+D
2-CH 8-BIT FLASH METHOD ADC PARALLEL ACCESS PQFP48

Descriptions

Descriptions of Texas Instruments ADS5204IPFBRG4Q1 provided by its distributors.

2-Channel Dual ADC Pipelined 40Msps 10-bit Parallel Automotive 48-Pin TQFP T/R
Dual-Channel, 10-Bit, 40-MSPS Analog-to-Digital Converter - Qualified for Automotive Applications 48-TQFP -40 to 85
0V~3.6V 60dB 40Msps 10bit 2 10 Parallel Differential,Single-Ended 3.3V Pipelined QFP , 1.05mm
48-TQFP ADS5204 ACTIVE (Last Updated: 5days ago) PGA Simultaneous Sampling analog digital converter 1mm 40Msps 275mW 6Weeks

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.