Texas Instruments ADS5203IPFBR

Dual-Channel, 10-Bit, 40-MSPS Analog-to-Digital Converter (ADC) 48-TQFP -40 to 85
$ 14.186

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS5203IPFBR.

Texas Instruments

Datasheet18 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages27 years ago

Newark

Augswan

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments ADS5203IPFBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.186
$ 15.784
Stock
285,174
213,209
Authorized Distributors
2
2
Case/Package
TQFP
TQFP
Number of Pins
48
48
Number of Bits
10
10
Sampling Rate
40 Msps
40 Msps
Polarity
Bipolar
Bipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
1.5 LSB
1.5 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
2
2
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS5203IPFBR.

Related Parts

Texas InstrumentsADS5204IPFBR
10-Bit, 40MSPS ADC with PGA, Dual Ch., Low Power 48-TQFP -40 to 85
Texas InstrumentsADS5204IPFB
10-Bit, 40MSPS ADC with PGA, Dual Ch., Low Power 48-TQFP -40 to 85
Texas InstrumentsADC10D040CIVS/NOPB
Dual-Channel, 10-Bit, 40-MSPS Analog-to-Digital Converter (ADC) 48-TQFP -40 to 85
Analog DevicesMAX1196ECM+D
2-CH 8-BIT FLASH METHOD ADC PARALLEL ACCESS PQFP48

Descriptions

Descriptions of Texas Instruments ADS5203IPFBR provided by its distributors.

Dual-Channel, 10-Bit, 40-MSPS Analog-to-Digital Converter (ADC) 48-TQFP -40 to 85
Converters - Analog to Digital (ADC) 10-Bit, 40MSP Dual Ch. Low Power
ADC Dual Pipelined 40Msps 10-bit Parallel 48-Pin TQFP T/R
48-TQFP ADS5203 Parallel SPI Serial Simultaneous Sampling analog digital converter 7mm 56mA 40Msps 240mW
A/D Converter (A-D) IC; Resolution (Bits):10; Sample Rate:40MSPS; Input Channels Per ADC:2; Input Channel Type:Differential, Single Ended; Data Interface:Parallel; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.